CAP 22UF 50V VA SERIES SMD - ECE-V1HA220P - Capacitors
| Digi-Key Part Number | PCE2053CT-ND |
5 10 25 100 500 |
.51000 .42000 .39000 .36000 .30000 |
Extended Price
2.55 4.20 9.75 36.00 150.00 |
| Manufacturer Part Number | ECE-V1HA220P | |||
| Description | CAP 22UF 50V VA SERIES SMD | |||
| Quantity Available | 715 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECE-V1HA220P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | - |
| Packaging | Cut Tape (CT) |
| Series | VS |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V1HA220P ECEV1HA220P PCE2053CT ND PCE2053CTND PCE2053CT |
ECE-V1HA220P Specification Sheet
CAP 22UF 50V VA SERIES SMD - ECE-V1HA220P (PCE2053CT-ND) - Capacitors
Related parts Capacitors :CAP 22UF 50V VA SERIES SMD - ECE-V1HA220P
Order 'cap 22uf 50v va series smd - ECE-V1HA220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2053CT-ND.
CAP 22UF 50V VA SERIES SMD - ECE-V1HA220P
Order 'cap 22uf 50v va series smd - ECE-V1HA220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2053DKR-ND.
CAP 2.2UF/50V VA SERIES SMD - ECE-V1HA2R2R
Order 'cap 2.2uf/50v va series smd - ECE-V1HA2R2R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2029CT-ND.
CAP 2.2UF/50V VA SERIES SMD - ECE-V1HA2R2R
Order 'cap 2.2uf/50v va series smd - ECE-V1HA2R2R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2029TR-ND.
CAP 0.15UF/50V VA SERIES SMD - ECE-V1HAR15R
Order 'cap 0.15uf/50v va series smd - ECE-V1HAR15R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2028CT-ND.
CAP 3.3UF/50V VA SERIES SMD - ECE-V1HA3R3R
Order 'cap 3.3uf/50v va series smd - ECE-V1HA3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2030CT-ND.
CAP 4.7UF/50V VA SERIES SMD - ECE-V1HA4R7P
Order 'cap 4.7uf/50v va series smd - ECE-V1HA4R7P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2031CT-ND.
CAP 6.8UF/50V VA SERIES SMD - ECE-V1HA6R8P
Order 'cap 6.8uf/50v va series smd - ECE-V1HA6R8P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2032CT-ND.
CAP 10UF/50V VA SERIES SMD - ECE-V1HA100P
Order 'cap 10uf/50v va series smd - ECE-V1HA100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2033CT-ND.
CAP .68UF 50V VA SERIES SMD - ECE-V1HAR68R
Order 'cap .68uf 50v va series smd - ECE-V1HAR68R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2052CT-ND.
CAP 33UF 50V VA SERIES SMD - ECE-V1HA330P
Order 'cap 33uf 50v va series smd - ECE-V1HA330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2054CT-ND.
CAP 47UF 50V VA SERIES SMD - ECE-V1HA470P
Order 'cap 47uf 50v va series smd - ECE-V1HA470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2055CT-ND.
CAP 33UF 50V VA SERIES SMD - ECE-V1HA330P
Order 'cap 33uf 50v va series smd - ECE-V1HA330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2054DKR-ND.
CAP 47UF 50V VA SERIES SMD - ECE-V1HA470P
Order 'cap 47uf 50v va series smd - ECE-V1HA470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2055DKR-ND.
CAP 0.15UF/50V VA SERIES SMD - ECE-V1HAR15R
Order 'cap 0.15uf/50v va series smd - ECE-V1HAR15R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2028TR-ND.
Send this link via E-Mail
Help With This Screen