CAP 100UF 10V VA SERIES SMD - ECE-V1AA101UP - Capacitors
| Digi-Key Part Number | PCE2039CT-ND |
10 100 500 |
.40100 .34720 .26700 |
Extended Price
4.01 34.72 133.50 |
| Manufacturer Part Number | ECE-V1AA101UP | |||
| Description | CAP 100UF 10V VA SERIES SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECE-V1AA101UP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | - |
| Packaging | Cut Tape (CT) |
| Series | VS |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V1AA101UP ECEV1AA101UP PCE2039CT ND PCE2039CTND PCE2039CT |
ECE-V1AA101UP Specification Sheet
CAP 100UF 10V VA SERIES SMD - ECE-V1AA101UP (PCE2039CT-ND) - Capacitors
Related parts Capacitors :CAP 100UF 10V VA SERIES SMD - ECE-V1AA101UP
Order 'cap 100uf 10v va series smd - ECE-V1AA101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2039CT-ND.
CAP 100UF 10V VA SERIES SMD - ECE-V1AA101UP
Order 'cap 100uf 10v va series smd - ECE-V1AA101UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2039TR-ND.
CAP 100UF/4.0V VA SERIES SMD - ECE-V0GA101P
Order 'cap 100uf/4.0v va series smd - ECE-V0GA101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2025CT-ND.
CAP 220UF 10V VA SERIES SMD - ECE-V1AA221P
Order 'cap 220uf 10v va series smd - ECE-V1AA221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2040CT-ND.
CAP 330UF 10V VA SERIES SMD - ECE-V1AA331P
Order 'cap 330uf 10v va series smd - ECE-V1AA331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2041CT-ND.
CAP 470UF 10V VA SERIES SMD - ECE-V1AA471P
Order 'cap 470uf 10v va series smd - ECE-V1AA471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2042CT-ND.
CAP 100UF 16V VA SERIES SMD - ECE-V1CA101P
Order 'cap 100uf 16v va series smd - ECE-V1CA101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2043CT-ND.
CAP 100UF 25V VA SERIES SMD - ECE-V1EA101P
Order 'cap 100uf 25v va series smd - ECE-V1EA101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2047CT-ND.
CAP 100UF 35V VA SERIES SMD - ECE-V1VA101P
Order 'cap 100uf 35v va series smd - ECE-V1VA101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2051CT-ND.
CAP 220UF 10V VA SERIES SMD - ECE-V1AA221P
Order 'cap 220uf 10v va series smd - ECE-V1AA221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2040DKR-ND.
CAP 100UF 16V VA SERIES SMD - ECE-V1CA101P
Order 'cap 100uf 16v va series smd - ECE-V1CA101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2043DKR-ND.
CAP 330UF 10V VA SERIES SMD - ECE-V1AA331P
Order 'cap 330uf 10v va series smd - ECE-V1AA331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2041DKR-ND.
CAP 470UF 10V VA SERIES SMD - ECE-V1AA471P
Order 'cap 470uf 10v va series smd - ECE-V1AA471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2042DKR-ND.
CAP 100UF 25V VA SERIES SMD - ECE-V1EA101P
Order 'cap 100uf 25v va series smd - ECE-V1EA101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2047DKR-ND.
CAP 100UF 35V VA SERIES SMD - ECE-V1VA101P
Order 'cap 100uf 35v va series smd - ECE-V1VA101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2051DKR-ND.
Send this link via E-Mail
Help With This Screen