IC QUAD 2-IN AND GATE 14-TSSOP - SN74HC08PWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-8210-2-ND |
2000 6000 10000 24000 |
.10800 .09600 .09000 .08400 |
Extended Price
216.00 576.00 900.00 2016.00 |
| Manufacturer Part Number | SN74HC08PWR | |||
| Description | IC QUAD 2-IN AND GATE 14-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74HC08PWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74HC |
| Package / Case | 14-TSSOP |
| Logic Type | AND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 4mA, 4mA |
| Supply Voltage | 2 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74HC08PWR SN74HC08PWR 296 8210 2 ND 29682102ND 296-8210-2 |
SN74HC08PWR Specification Sheet
IC QUAD 2-IN AND GATE 14-TSSOP - SN74HC08PWR (296-8210-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC QUAD 2-IN AND GATE 14-TSSOP - SN74HC08PWR
Order 'ic quad 2-in and gate 14-tssop - SN74HC08PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8210-1-ND.
IC QUAD 2-IN AND GATE 14-TSSOP - SN74HC08PWR
Order 'ic quad 2-in and gate 14-tssop - SN74HC08PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8210-2-ND.
IC QUAD 2-IN AND GATE 14-TSSOP - SN74LVC08APWR
Order 'ic quad 2-in and gate 14-tssop - SN74LVC08APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1221-1-ND.
IC QUAD 2-IN AND GATE 14-TSSOP - SN74LVC08APWR
Order 'ic quad 2-in and gate 14-tssop - SN74LVC08APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1221-2-ND.
IC QUAD 2-IN AND GATE 14-TSSOP - SN74LVC08APWR
Order 'ic quad 2-in and gate 14-tssop - SN74LVC08APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1221-6-ND.
IC QUAD 2-IN OR GATE 14-TSSOP - SN74LVC32APWR
Order 'ic quad 2-in or gate 14-tssop - SN74LVC32APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1236-1-ND.
IC QUAD 2-IN OR GATE 14-TSSOP - SN74LVC32APWR
Order 'ic quad 2-in or gate 14-tssop - SN74LVC32APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1236-2-ND.
IC QUAD 2-IN OR GATE 14-TSSOP - SN74LVC32APWR
Order 'ic quad 2-in or gate 14-tssop - SN74LVC32APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1236-6-ND.
IC QUAD 2-IN NAND GATE 14-TSSOP - CD4011BPWR
Order 'ic quad 2-in nand gate 14-tssop - CD4011BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12759-1-ND.
IC QUAD 2-IN NAND GATE 14-TSSOP - CD4011BPWR
Order 'ic quad 2-in nand gate 14-tssop - CD4011BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12759-2-ND.
IC QUAD 2-IN NAND GATE 14-TSSOP - CD4011BPWR
Order 'ic quad 2-in nand gate 14-tssop - CD4011BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12759-6-ND.
IC QUAD 2-IN NOR GATE 14-TSSOP - CD4001BPWR
Order 'ic quad 2-in nor gate 14-tssop - CD4001BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14076-2-ND.
IC QUAD 2-IN NOR GATE 14-TSSOP - CD4001BPWR
Order 'ic quad 2-in nor gate 14-tssop - CD4001BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14076-6-ND.
IC QUAD 2-IN NAND GATE 14-TSSOP - SN74LV00APWR
Order 'ic quad 2-in nand gate 14-tssop - SN74LV00APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3753-1-ND.
IC QUAD 2-IN NAND GATE 14-TSSOP - SN74LV00APWR
Order 'ic quad 2-in nand gate 14-tssop - SN74LV00APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3753-2-ND.
Send this link via E-Mail
Help With This Screen