Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V SN74HC04PWR
IC HEX INVERTER 14-TSSOP - SN74HC04PWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-8208-2-ND |
2000 6000 10000 24000 |
.10800 .09600 .09000 .08400 |
Extended Price
216.00 576.00 900.00 2016.00 |
| Manufacturer Part Number | SN74HC04PWR | |||
| Description | IC HEX INVERTER 14-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74HC04PWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 - Hex |
| Package / Case | 14-TSSOP |
| Logic Type | Inverter |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 5.2mA, 5.2mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74HC04PWR SN74HC04PWR 296 8208 2 ND 29682082ND 296-8208-2 |
SN74HC04PWR Specification Sheet
IC HEX INVERTER 14-TSSOP - SN74HC04PWR (296-8208-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V SN74HC04PWRTexas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V SN74HC04PWR
Order 'ic hex inverter 14-tssop - SN74HC04PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8208-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V SN74HC04PWR
Order 'ic hex inverter 14-tssop - SN74HC04PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8208-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V SN74HC04PWR
Order 'ic hex inverter 14-tssop - SN74HC04PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8208-6-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V SN74AC04PWR
Order 'ic hex inverter 14-tssop - SN74AC04PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1054-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V SN74AC04PWR
Order 'ic hex inverter 14-tssop - SN74AC04PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1054-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 24mA, 24mA 2 V ~ 6 V SN74AC04PWR
Order 'ic hex inverter 14-tssop - SN74AC04PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1054-6-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V SN74AHC04PWR
Order 'ic hex inverter 14-tssop - SN74AHC04PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1081-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V SN74AHC04PWR
Order 'ic hex inverter 14-tssop - SN74AHC04PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1081-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 8mA, 8mA 2 V ~ 5.5 V SN74AHC04PWR
Order 'ic hex inverter 14-tssop - SN74AHC04PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1081-6-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT04PWR
Order 'ic hex inverter 14-tssop - SN74AHCT04PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1106-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT04PWR
Order 'ic hex inverter 14-tssop - SN74AHCT04PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1106-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT04PWR
Order 'ic hex inverter 14-tssop - SN74AHCT04PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1106-6-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC04APWR
Order 'ic hex inverter 14-tssop - SN74LVC04APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1219-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC04APWR
Order 'ic hex inverter 14-tssop - SN74LVC04APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1219-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC04APWR
Order 'ic hex inverter 14-tssop - SN74LVC04APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1219-6-ND.
Options for Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V SN74HC04PWR
Send this link via E-Mail
Help With This Screen
