IC QUAD 2IN POS-OR GATE 14-DIP - SN74AHCT32N
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT32N
| Digi-Key Part Number | 296-4732-5-ND |
1 25 100 250 500 1000 5000 |
.50000 .40000 .30000 .21000 .16600 .14000 .13000 |
Extended Price
0.50 10.00 30.00 52.50 83.00 140.00 650.00 |
| Manufacturer Part Number | SN74AHCT32N | |||
| Description | IC QUAD 2IN POS-OR GATE 14-DIP | |||
| Quantity Available | 108 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AHCT32N |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-DIP (300 mil) |
| Logic Type | OR Gate |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Number of Inputs | 2 |
| Current - Output High, Low | 8mA, 8mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AHCT32N SN74AHCT32N 296 4732 5 ND 29647325ND 296-4732-5 |
SN74AHCT32N Specification Sheet
IC QUAD 2IN POS-OR GATE 14-DIP - SN74AHCT32N (296-4732-5-ND)
Related parts Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT32NIC QUAD 2IN POS-OR GATE 14-DIP - SN74AHCT32N
Order 'ic quad 2in pos-or gate 14-dip - SN74AHCT32N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4732-5-ND.
IC QUAD 2IN POS-NOR GATE 14-DIP - SN74AS02N
Order 'ic quad 2in pos-nor gate 14-dip - SN74AS02N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14789-5-ND.
IC QUAD 2IN POS NAND GATE 14-DIP - SN74AC00N
Order 'ic quad 2in pos nand gate 14-dip - SN74AC00N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4287-5-ND.
IC QUAD 2IN POS-NAND GATE 14-DIP - SN74ACT00N
Order 'ic quad 2in pos-nand gate 14-dip - SN74ACT00N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4348-5-ND.
IC QUAD 2IN POS-NAND GATE 14-DIP - SN74AHC00N
Order 'ic quad 2in pos-nand gate 14-dip - SN74AHC00N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4510-5-ND.
IC QUAD 2IN POS-NOR GATE 14-DIP - SN74AHC02N
Order 'ic quad 2in pos-nor gate 14-dip - SN74AHC02N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4514-5-ND.
IC QUAD 2IN POS-AND GATE 14-DIP - SN74AHC08N
Order 'ic quad 2in pos-and gate 14-dip - SN74AHC08N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4524-5-ND.
IC QUAD 2IN POS-NOR GATE 14-DIP - SN74AHCT02N
Order 'ic quad 2in pos-nor gate 14-dip - SN74AHCT02N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4638-5-ND.
IC QUAD 2IN POS-AND GATE 14-DIP - SN74AHCT08N
Order 'ic quad 2in pos-and gate 14-dip - SN74AHCT08N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4647-5-ND.
IC QUAD 2IN POS-NAND GATE 14-DIP - SN7400NE4
Order 'ic quad 2in pos-nand gate 14-dip - SN7400NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN7400NE4-ND.
IC QUAD 2IN POS-NOR GATE 14-DIP - SN7402N
Order 'ic quad 2in pos-nor gate 14-dip - SN7402N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN7402N-ND.
IC QUAD 2IN POS-NOR GATE 14-DIP - SN7402NE4
Order 'ic quad 2in pos-nor gate 14-dip - SN7402NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN7402NE4-ND.
IC QUAD 2IN POS-NAND GATE 14-DIP - SN74AC00NE4
Order 'ic quad 2in pos-nand gate 14-dip - SN74AC00NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC00NE4-ND.
IC QUAD 2IN POS-NAND GATE 14-DIP - SN74ACT00NE4
Order 'ic quad 2in pos-nand gate 14-dip - SN74ACT00NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT00NE4-ND.
IC QUAD 2IN POS-NAND GATE 14-DIP - SN74AHC00NE4
Order 'ic quad 2in pos-nand gate 14-dip - SN74AHC00NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC00NE4-ND.
Options for Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT32N
Send this link via E-Mail
Help With This Screen
