Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONTACT BATT W/TABS POSITVE A/AA - 5223 - Batteries, Chargers, Holders

Digi-Key Part Number 5223K-ND
Price Break
10
100
500
1000
2500
5000
Unit Price
.13700
.13150
.08750
.05535
.05145
.04685
Extended Price
1.37
13.15
43.75
55.35
128.62
234.25
Manufacturer Part Number5223
DescriptionCONTACT BATT W/TABS POSITVE A/AA
Quantity Available 21140
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5223
VendorKeystone Electronics Corp.
CategoryBatteries, Chargers, Holders
TypeContact
Mounting TypeFastening Screw Holes
Cell TypeA
Cell TypeAA
Number of Cells1
Termination StyleSolder
Battery Contact TypeButton
PackagingBulk
Height0.722 in [Max]
Height0.472 in [Typ]
Width0.441 in [Typ]
MaterialSteel
FinishNickel
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5223
5223
5223K ND
5223KND
5223K

5223 Specification Sheet

Image of CONTACT BATT W/TABS POSITVE A/AA - 5223

CONTACT BATT W/TABS POSITVE A/AA - 5223 (5223K-ND) - Batteries, Chargers, Holders

Related parts Batteries, Chargers, Holders :
CONTACT BATT W/TABS POSITVE A/AA - 5223
 Order 'contact batt w/tabs positve a/aa - 5223' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 5223K-ND.
CONTACT BATT W/TAB NEG SPRG A/AA - 5201
 Order 'contact batt w/tab neg sprg a/aa - 5201' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 5201K-ND.
CONTACT BATT W/TAB DUAL SPR A/AA - 5211
 Order 'contact batt w/tab dual spr a/aa - 5211' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 5211K-ND.
CONTACT BATT W/TAB NEG AAA/AAAA - 5204
 Order 'contact batt w/tab neg aaa/aaaa - 5204' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 5204K-ND.
CONTACT BATT W/TABS AAA/AAAA/N - 5226
 Order 'contact batt w/tabs aaa/aaaa/n - 5226' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 5226K-ND.
CONTACT BATT M/F A/AA LEFT SS - 290
 Order 'contact batt m/f a/aa left ss - 290' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 290K-ND.
CONTACT BATT M/F A/AA RIGHT SS - 291
 Order 'contact batt m/f a/aa right ss - 291' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 291K-ND.
CONTACT BATT NEG SPRING AA/AAA/N - 629
 Order 'contact batt neg spring aa/aaa/n - 629' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 629K-ND.
CONTACT BATT POSITIVE AA/AAA/N - 637
 Order 'contact batt positive aa/aaa/n - 637' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 637K-ND.
HOLDER BATT W/PC LUG 1CELL AA SS - 2228
 Order 'holder batt w/pc lug 1cell aa ss - 2228' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2228K-ND.
HOLDER BATT W/PC LUG 2CELL AA SS - 2229
 Order 'holder batt w/pc lug 2cell aa ss - 2229' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2229K-ND.
HOLDER BATT W/9V SNAP 2CELL AA - 2474
 Order 'holder batt w/9v snap 2cell aa - 2474' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2474K-ND.
HOLDER BATT W/9V SNAP 3CELL AA - 2475
 Order 'holder batt w/9v snap 3cell aa - 2475' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2475K-ND.
HOLDER BATT W/9V SNAP 4CELL AA - 2476
 Order 'holder batt w/9v snap 4cell aa - 2476' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2476K-ND.
CONTACT BATT NEG SPRG AAA/AAAA/N - 5203
 Order 'contact batt neg sprg aaa/aaaa/n - 5203' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 5203K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONTACT BATT W/TABS AAA/AAAA/N - 5226 Next: CONTACT BATTERY DUAL FOR A/AA - 210