IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHCT02PWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-4639-6-ND |
1 25 100 250 500 |
.39000 .31520 .21600 .16200 .12600 |
Extended Price
0.39 7.88 21.60 40.50 63.00 |
| Manufacturer Part Number | SN74AHCT02PWR | |||
| Description | IC QUAD 2IN POS-NOR GATE 14TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AHCT02PWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-TSSOP |
| Logic Type | NOR Gate |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 8mA, 8mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AHCT02PWR SN74AHCT02PWR 296 4639 6 ND 29646396ND 296-4639-6 |
SN74AHCT02PWR Specification Sheet
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHCT02PWR (296-4639-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHCT02PWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHCT02PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4639-1-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHCT02PWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHCT02PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4639-2-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHCT02PWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHCT02PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4639-6-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74LV02APWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74LV02APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14902-1-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74LV02APWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74LV02APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14902-2-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74LV02APWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74LV02APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14902-6-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74HC02QPWREP
Order 'ic quad 2in pos-nor gate 14tssop - SN74HC02QPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19505-1-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74HC02QPWREP
Order 'ic quad 2in pos-nor gate 14tssop - SN74HC02QPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19505-2-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHC02PWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHC02PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4515-1-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHC02PWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHC02PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4515-2-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHC02PWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHC02PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4515-6-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHC02PW
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHC02PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC02PW-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHC02PWE4
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHC02PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC02PWE4-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHC02PWG4
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHC02PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC02PWG4-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHC02PWRE4
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHC02PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC02PWRE4-ND.
Send this link via E-Mail
Help With This Screen
