Keywords:





ADAPTOR NUT/BOLT TO 0.250 TERM - B1-T2

Digi-Key Part Number 522-1021-ND
Price Break
1
10
25
50
100
250
500
1000
Unit Price
.50000
.45000
.42000
.38000
.34000
.30000
.28000
.26000
Extended Price
0.50
4.50
10.50
19.00
34.00
75.00
140.00
260.00
Manufacturer Part NumberB1-T2
DescriptionADAPTOR NUT/BOLT TO 0.250 TERM
Quantity Available 689
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB1-T2
VendorB B Battery
CategoryBatteries
Accessory TypeTerminal Adapter - Nut/Bolt to 0.25" (6.35mm)
For Use With/Related ProductsSealed Lead Acid Batteries
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names B1 T2
B1T2
522 1021 ND
5221021ND
522-1021


Image of ADAPTOR NUT/BOLT TO 0.250 TERM - B1-T2

ADAPTOR NUT/BOLT TO 0.250 TERM - B1-T2 (522-1021-ND)

Related parts :
ADAPTOR NUT/BOLT TO 0.250 TERM - B1-T2
 Order 'adaptor nut/bolt to 0.250 term - B1-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1021-ND.
BATTERY SEALED LEAD ACID 6V 33AH - BP33-6-B1
 Order 'battery sealed lead acid 6v 33ah - BP33-6-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP33-6-B1-ND.
BATTERY SLA 12V 132W/CELL - HR33-12-B1
 Order 'battery sla 12v 132w/cell - HR33-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number HR33-12-B1-ND.
ADAPTOR 0.187 TO 0.250 TERMINAL - T1-T2
 Order 'adaptor 0.187 to 0.250 terminal - T1-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1019-ND.
BATT SEALED LEAD ACID 12V 17AH - BP17-12-B1
 Order 'batt sealed lead acid 12v 17ah - BP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1014-ND.
BATT SEALED LEAD ACID 12V 28AH - BP28-12-B1
 Order 'batt sealed lead acid 12v 28ah - BP28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1015-ND.
BATT SEALED LEAD ACID 12V 20AH - BP20-12-B1
 Order 'batt sealed lead acid 12v 20ah - BP20-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1026-ND.
BATT SEALED LEAD ACID 12V 88W - HR22-12-B1
 Order 'batt sealed lead acid 12v 88w - HR22-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1027-ND.
BATT SEALED LEAD ACID 12V 17AH - BP17-12-B1-FR
 Order 'batt sealed lead acid 12v 17ah - BP17-12-B1-FR' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP17-12-B1-FR-ND.
BATT SEALED LEAD ACID 12V 26AH - BP26-12-B1
 Order 'batt sealed lead acid 12v 26ah - BP26-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP26-12-B1-ND.
BATT SEALED LEAD ACID 12V 17AH - BPL17-12-B1
 Order 'batt sealed lead acid 12v 17ah - BPL17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL17-12-B1-ND.
BATT SEALED LEAD ACID 12V 26AH - BPL26-12-B1
 Order 'batt sealed lead acid 12v 26ah - BPL26-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL26-12-B1-ND.
BATT SEALED LEAD ACID 12V 28AH - BPL28-12-B1
 Order 'batt sealed lead acid 12v 28ah - BPL28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL28-12-B1-ND.
BATT SEALED LEAD ACID 12V 17AH - EP17-12-B1
 Order 'batt sealed lead acid 12v 17ah - EP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP17-12-B1-ND.
BATT SEALED LEAD ACID 12V 26AH - EP26-12-B1
 Order 'batt sealed lead acid 12v 26ah - EP26-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP26-12-B1-ND.

Send this link via E-Mail
Help With This Screen

ADAPTOR NUT/BOLT TO 0.250 TERM - B1-T2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ADAPTOR MODULE EMP300 16SOIC - 23009 Next: ADAPTOR PLATE - 690671-1
ADAPTOR NUT/BOLT TO 0.250 TERM - B1-T2