IC QUAD POS-NAND GATE 14-TVSOP - SN74AHC132DGVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-4538-6-ND |
1 25 100 250 500 1000 |
.55000 .44000 .33000 .23100 .18260 .15400 |
Extended Price
0.55 11.00 33.00 57.75 91.30 154.00 |
| Manufacturer Part Number | SN74AHC132DGVR | |||
| Description | IC QUAD POS-NAND GATE 14-TVSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AHC132DGVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74AHC |
| Package / Case | 14-TVSOP |
| Logic Type | NAND Gate |
| Packaging | Digi-ReelĀ® |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 8mA, 8mA |
| Supply Voltage | 2 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AHC132DGVR SN74AHC132DGVR 296 4538 6 ND 29645386ND 296-4538-6 |
SN74AHC132DGVR Specification Sheet
IC QUAD POS-NAND GATE 14-TVSOP - SN74AHC132DGVR (296-4538-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC QUAD POS-NAND GATE 14-TVSOP - SN74AHC132DGVR
Order 'ic quad pos-nand gate 14-tvsop - SN74AHC132DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4538-1-ND.
IC QUAD POS-NAND GATE 14-TVSOP - SN74AHC132DGVR
Order 'ic quad pos-nand gate 14-tvsop - SN74AHC132DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4538-2-ND.
IC QUAD POS-NAND GATE 14-TVSOP - SN74AHC132DGVR
Order 'ic quad pos-nand gate 14-tvsop - SN74AHC132DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4538-6-ND.
IC QUAD POS-NAND GATE 14-TVSOP - SN74AHC132DGVRE4
Order 'ic quad pos-nand gate 14-tvsop - SN74AHC132DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC132DGVRE4-ND.
IC QUAD POS-NAND GATE 14-TVSOP - SN74LV132ADGVRE4
Order 'ic quad pos-nand gate 14-tvsop - SN74LV132ADGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV132ADGVRE4-ND.
IC QUAD POS-NAND GATE 14-SOP - SN74AHCT132NSR
Order 'ic quad pos-nand gate 14-sop - SN74AHCT132NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13141-1-ND.
IC QUAD POS-NAND GATE 14-SOP - SN74AHCT132NSR
Order 'ic quad pos-nand gate 14-sop - SN74AHCT132NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13141-2-ND.
IC QUAD POS-NAND GATE 14-SOP - SN74AHCT132NSR
Order 'ic quad pos-nand gate 14-sop - SN74AHCT132NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13141-6-ND.
IC QUAD POS-NAND GATE 14-QFN - SN74AHC132RGYR
Order 'ic quad pos-nand gate 14-qfn - SN74AHC132RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13898-1-ND.
IC QUAD POS-NAND GATE 14-QFN - SN74AHC132RGYR
Order 'ic quad pos-nand gate 14-qfn - SN74AHC132RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13898-2-ND.
IC QUAD POS-NAND GATE 14-QFN - SN74AHC132RGYR
Order 'ic quad pos-nand gate 14-qfn - SN74AHC132RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13898-6-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74AHC132DR
Order 'ic quad pos-nand gate 14-soic - SN74AHC132DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1465-1-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74AHC132DR
Order 'ic quad pos-nand gate 14-soic - SN74AHC132DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1465-2-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74AHC132D
Order 'ic quad pos-nand gate 14-soic - SN74AHC132D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1465-5-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74AHC132DR
Order 'ic quad pos-nand gate 14-soic - SN74AHC132DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1465-6-ND.
Send this link via E-Mail
Help With This Screen