IC QUAD 2IN NAND GATE 14-TSSOP - SN74AC00PWR
| Digi-Key Part Number | 296-4288-2-ND |
2000 6000 10000 24000 |
.12600 .11700 .11500 .11300 |
Extended Price
252.00 702.00 1150.00 2712.00 |
| Manufacturer Part Number | SN74AC00PWR | |||
| Description | IC QUAD 2IN NAND GATE 14-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AC00PWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74AC |
| Package / Case | 14-TSSOP |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 24mA, 24mA |
| Supply Voltage | 2 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AC00PWR SN74AC00PWR 296 4288 2 ND 29642882ND 296-4288-2 |
SN74AC00PWR Specification Sheet
IC QUAD 2IN NAND GATE 14-TSSOP - SN74AC00PWR (296-4288-2-ND)
Related parts :IC QUAD 2IN NAND GATE 14-TSSOP - SN74AC00PWR
Order 'ic quad 2in nand gate 14-tssop - SN74AC00PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4288-1-ND.
IC QUAD 2IN NAND GATE 14-TSSOP - SN74AC00PWR
Order 'ic quad 2in nand gate 14-tssop - SN74AC00PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4288-2-ND.
IC QUAD 2IN NAND GATE 14-TSSOP - SN74AC00PWR
Order 'ic quad 2in nand gate 14-tssop - SN74AC00PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4288-6-ND.
IC QUAD 2IN NAND GATE 14-TSSOP - CD4011BPW
Order 'ic quad 2in nand gate 14-tssop - CD4011BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4011BPW-ND.
IC QUAD 2IN NAND GATE 14-TSSOP - CD4011BPWE4
Order 'ic quad 2in nand gate 14-tssop - CD4011BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4011BPWE4-ND.
IC QUAD 2IN NAND GATE 14-TSSOP - CD4011BPWRE4
Order 'ic quad 2in nand gate 14-tssop - CD4011BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4011BPWRE4-ND.
IC QUAD 2IN NAND GATE 14-TSSOP - CD4011UBPW
Order 'ic quad 2in nand gate 14-tssop - CD4011UBPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4011UBPW-ND.
IC QUAD 2IN NAND GATE 14-TSSOP - CD4011UBPWE4
Order 'ic quad 2in nand gate 14-tssop - CD4011UBPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4011UBPWE4-ND.
IC QUAD 2IN NAND GATE 14-TSSOP - CD4011UBPWR
Order 'ic quad 2in nand gate 14-tssop - CD4011UBPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4011UBPWR-ND.
IC QUAD 2IN NAND GATE 14-TSSOP - CD4011UBPWRE4
Order 'ic quad 2in nand gate 14-tssop - CD4011UBPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4011UBPWRE4-ND.
IC QUAD 2IN NAND GATE 14-SOIC - CD4011BM96
Order 'ic quad 2in nand gate 14-soic - CD4011BM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14474-1-ND.
IC QUAD 2IN NAND GATE 14-SOIC - CD4011BM96
Order 'ic quad 2in nand gate 14-soic - CD4011BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14474-2-ND.
IC QUAD 2IN NAND GATE 14-SOIC - CD4011BM96
Order 'ic quad 2in nand gate 14-soic - CD4011BM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14474-6-ND.
IC QUAD 2IN NAND GATE 14-SOIC - CD74ACT00M96
Order 'ic quad 2in nand gate 14-soic - CD74ACT00M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14485-1-ND.
IC QUAD 2IN NAND GATE 14-SOIC - CD74ACT00M96
Order 'ic quad 2in nand gate 14-soic - CD74ACT00M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14485-2-ND.
Send this link via E-Mail
Help With This Screen