Keywords:





ADAPTOR 0.187 TO 0.250 TERMINAL - T1-T2 - Batteries

Digi-Key Part Number 522-1019-ND
Price Break
1
10
25
50
100
250
500
1000
Unit Price
.50000
.45000
.42000
.38000
.34000
.30000
.28000
.26000
Extended Price
0.50
4.50
10.50
19.00
34.00
75.00
140.00
260.00
Manufacturer Part NumberT1-T2
DescriptionADAPTOR 0.187 TO 0.250 TERMINAL
Quantity Available 2567
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT1-T2
VendorB B Battery
CategoryBatteries
Accessory TypeTerminal Adapter - 0.187" ~ 0.25" (4.74mm x 6.35mm)
For Use With/Related ProductsSealed Lead Acid Batteries
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names T1 T2
T1T2
522 1019 ND
5221019ND
522-1019

T1-T2 Specification Sheet

Image of ADAPTOR 0.187 TO 0.250 TERMINAL - T1-T2

ADAPTOR 0.187 TO 0.250 TERMINAL - T1-T2 (522-1019-ND) - Batteries

Related parts Batteries :
ADAPTOR 0.187 TO 0.250 TERMINAL - T1-T2
 Order 'adaptor 0.187 to 0.250 terminal - T1-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1019-ND.
ADAPTOR NUT/BOLT TO 0.250 TERM - B1-T2
 Order 'adaptor nut/bolt to 0.250 term - B1-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1021-ND.
JUMPER SAK1/2/4/6/10/16/T1/T2 - 0377100000
 Order 'jumper sak1/2/4/6/10/16/t1/t2 - 0377100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0377100000-ND.
TERMINAL QUICKFIT .046"DIA .187" - 1285
 Order 'terminal quickfit .046"dia .187" - 1285' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1285K-ND.
TERMINAL QUICK FIT .187" TAB - 4095
 Order 'terminal quick fit .187" tab - 4095' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4095K-ND.
CONN RCPT FLG FAST 20-16AWG .187 - 1217009-1
 Order 'conn rcpt flg fast 20-16awg .187 - 1217009-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217009-1-ND.
CONN TAB FASTON .187 PCB TIN - 1217061-1
 Order 'conn tab faston .187 pcb tin - 1217061-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217061-1-ND.
CONN RECEPT FAST 14-16AWG .187 - 184235-1
 Order 'conn recept fast 14-16awg .187 - 184235-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 184235-1-ND.
CONN RECEPT FAST 14-16AWG .187 - 184235-2
 Order 'conn recept fast 14-16awg .187 - 184235-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 184235-2-ND.
CONN RECEPT FAST 18-22AWG .187 - 184268-1
 Order 'conn recept fast 18-22awg .187 - 184268-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 184268-1-ND.
CONN RECEPT FAST 18-22AWG .187 - 184268-2
 Order 'conn recept fast 18-22awg .187 - 184268-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99877CT-ND.
CONN RCPT TAB 20-16AWG TIN - 42453-2
 Order 'conn rcpt tab 20-16awg tin - 42453-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 42453-2-ND.
CONN RECT FLG FAST 16-20AWG .187 - 42486-3
 Order 'conn rect flg fast 16-20awg .187 - 42486-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 42486-3-ND.
CONN RECEPT FAST 16-20AWG - 42638-2
 Order 'conn recept fast 16-20awg - 42638-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 42638-2-ND.
TERM RCPT FAST 20-16AWG .187 - 60196-3
 Order 'term rcpt fast 20-16awg .187 - 60196-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60196-3-ND.

Send this link via E-Mail
Help With This Screen

ADAPTOR 0.187 TO 0.250 TERMINAL - T1-T2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ADAPTIVE TERMINATION KIT ST - 1754738-1 Next: ADAPTOR 0.250 TO 0.187 TERMINAL - T2-T1
ADAPTOR 0.187 TO 0.250 TERMINAL - T1-T2