IC QUAD 2-IN OR GATE 16-SSOP - 74AC11032DBR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-4157-2-ND |
2000 6000 10000 24000 |
.93600 .90000 .88200 .86400 |
Extended Price
1872.00 5400.00 8820.00 20736.00 |
| Manufacturer Part Number | 74AC11032DBR | |||
| Description | IC QUAD 2-IN OR GATE 16-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AC11032DBR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 16-SSOP |
| Logic Type | OR Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 3 V ~ 5.5 V |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AC11032DBR 74AC11032DBR 296 4157 2 ND 29641572ND 296-4157-2 |
74AC11032DBR Specification Sheet
IC QUAD 2-IN OR GATE 16-SSOP - 74AC11032DBR (296-4157-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD 2-IN OR GATE 16-SSOP - 74AC11032DBR
Order 'ic quad 2-in or gate 16-ssop - 74AC11032DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4157-1-ND.
IC QUAD 2-IN OR GATE 16-SSOP - 74AC11032DBR
Order 'ic quad 2-in or gate 16-ssop - 74AC11032DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4157-2-ND.
IC QUAD 2-IN OR GATE 16-SSOP - 74AC11032DBR
Order 'ic quad 2-in or gate 16-ssop - 74AC11032DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4157-6-ND.
IC QUAD 2-1 DATASEL/MUX 16-SSOP - SN74AHCT157DBR
Order 'ic quad 2-1 datasel/mux 16-ssop - SN74AHCT157DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4676-1-ND.
IC QUAD 2-1 DATASEL/MUX 16-SSOP - SN74AHCT157DBR
Order 'ic quad 2-1 datasel/mux 16-ssop - SN74AHCT157DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4676-2-ND.
IC QUAD 2-1 DATASEL/MUX 16-SSOP - SN74AHCT157DBR
Order 'ic quad 2-1 datasel/mux 16-ssop - SN74AHCT157DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4676-6-ND.
IC QUAD 2-IN AND GATE 14-SSOP - SN74LVC08ADBR
Order 'ic quad 2-in and gate 14-ssop - SN74LVC08ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1220-1-ND.
IC QUAD 2-IN AND GATE 14-SSOP - SN74LVC08ADBR
Order 'ic quad 2-in and gate 14-ssop - SN74LVC08ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1220-2-ND.
IC QUAD 2-IN AND GATE 14-SSOP - SN74LVC08ADBR
Order 'ic quad 2-in and gate 14-ssop - SN74LVC08ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1220-6-ND.
IC QUAD 2-INPUT OR GATE 14-SSOP - SN74LVC32ADBR
Order 'ic quad 2-input or gate 14-ssop - SN74LVC32ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1234-1-ND.
IC QUAD 2-INPUT OR GATE 14-SSOP - SN74LVC32ADBR
Order 'ic quad 2-input or gate 14-ssop - SN74LVC32ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1234-2-ND.
IC QUAD 2-INPUT OR GATE 14-SSOP - SN74LVC32ADBR
Order 'ic quad 2-input or gate 14-ssop - SN74LVC32ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1234-6-ND.
IC QUAD 2-IN NAND GATE 14-SSOP - SN74LV00ADBR
Order 'ic quad 2-in nand gate 14-ssop - SN74LV00ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3751-1-ND.
IC QUAD 2-IN NAND GATE 14-SSOP - SN74LV00ADBR
Order 'ic quad 2-in nand gate 14-ssop - SN74LV00ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3751-2-ND.
IC QUAD 2-IN NAND GATE 14-SSOP - SN74LV00ADBR
Order 'ic quad 2-in nand gate 14-ssop - SN74LV00ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3751-6-ND.
Send this link via E-Mail
Help With This Screen
