IC QUAD 2-IN OR GATE 16-SOIC - 74AC11032D - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-4156-5-ND |
1 25 100 250 500 1000 5000 |
1.98000 1.58000 1.18500 1.10600 1.06650 1.02700 .98750 |
Extended Price
1.98 39.50 118.50 276.50 533.25 1027.00 4937.50 |
| Manufacturer Part Number | 74AC11032D | |||
| Description | IC QUAD 2-IN OR GATE 16-SOIC | |||
| Quantity Available | 382 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AC11032D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Logic Type | OR Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 3 V ~ 5.5 V |
| Drawing Number | 296; 4040047-5; D; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AC11032D 74AC11032D 296 4156 5 ND 29641565ND 296-4156-5 |
74AC11032D Specification Sheet
IC QUAD 2-IN OR GATE 16-SOIC - 74AC11032D (296-4156-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD 2-IN OR GATE 16-SOIC - 74AC11032D
Order 'ic quad 2-in or gate 16-soic - 74AC11032D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4156-5-ND.
IC QUAD 2-IN AND GATE 16-SOIC - 74ACT11008D
Order 'ic quad 2-in and gate 16-soic - 74ACT11008D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4178-5-ND.
IC QUAD 2IN EX-OR GATE 16-SOIC - 74AC11086DE4
Order 'ic quad 2in ex-or gate 16-soic - 74AC11086DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AC11086DE4-ND.
IC QUAD 2IN EX-OR GATE 16-SOIC - 74AC11086DR
Order 'ic quad 2in ex-or gate 16-soic - 74AC11086DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AC11086DR-ND.
IC QUAD 2IN EX-OR GATE 16-SOIC - 74AC11086DRE4
Order 'ic quad 2in ex-or gate 16-soic - 74AC11086DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AC11086DRE4-ND.
IC QUAD 2IN EX-OR GATE 16-SOIC - 74AC11086DG4
Order 'ic quad 2in ex-or gate 16-soic - 74AC11086DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AC11086DG4-ND.
IC QUAD 2IN EX-OR GATE 16-SOIC - 74AC11086DRG4
Order 'ic quad 2in ex-or gate 16-soic - 74AC11086DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74AC11086DRG4-ND.
IC QUAD 2-1 DATA MUX 16-SOIC - SN74HC258D
Order 'ic quad 2-1 data mux 16-soic - SN74HC258D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11845-5-ND.
IC QUAD 2-1 DATA MUX 16-SOIC - SN74HC158D
Order 'ic quad 2-1 data mux 16-soic - SN74HC158D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11857-5-ND.
IC QUAD 2-1 DATASEL/MUX 16-SOIC - SN74ALS257ADR
Order 'ic quad 2-1 datasel/mux 16-soic - SN74ALS257ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14728-1-ND.
IC QUAD 2-1 DATASEL/MUX 16-SOIC - SN74ALS257ADR
Order 'ic quad 2-1 datasel/mux 16-soic - SN74ALS257ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14728-2-ND.
IC QUAD 2-1 DATASEL/MUX 16-SOIC - SN74ALS257ADR
Order 'ic quad 2-1 datasel/mux 16-soic - SN74ALS257ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14728-6-ND.
IC QUAD 2-1 DATASEL/MUX 16-SOIC - SN74LVC157ADR
Order 'ic quad 2-1 datasel/mux 16-soic - SN74LVC157ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14907-1-ND.
IC QUAD 2-1 DATASEL/MUX 16-SOIC - SN74LVC157ADR
Order 'ic quad 2-1 datasel/mux 16-soic - SN74LVC157ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14907-2-ND.
IC QUAD 2-1 DATASEL/MUX 16-SOIC - SN74LVC157ADR
Order 'ic quad 2-1 datasel/mux 16-soic - SN74LVC157ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14907-6-ND.
Send this link via E-Mail
Help With This Screen
