Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Cut Tape (CT) 12mA, 12mA 2 V ~ 5.5 V SN74LV14ADGVR
IC HEX SCHMITT-TRIG INV 14-TVSOP - SN74LV14ADGVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-3784-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SN74LV14ADGVR | |||
| Description | IC HEX SCHMITT-TRIG INV 14-TVSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LV14ADGVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 |
| Package / Case | 14-TVSOP |
| Logic Type | Inverter with Schmitt Trigger |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 12mA, 12mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LV14ADGVR SN74LV14ADGVR 296 3784 1 ND 29637841ND 296-3784-1 |
IC HEX SCHMITT-TRIG INV 14-TVSOP - SN74LV14ADGVR (296-3784-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Cut Tape (CT) 12mA, 12mA 2 V ~ 5.5 V SN74LV14ADGVRTexas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Cut Tape (CT) 12mA, 12mA 2 V ~ 5.5 V SN74LV14ADGVR
Order 'ic hex schmitt-trig inv 14-tvsop - SN74LV14ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3784-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Digi-Reel® 12mA, 12mA 2 V ~ 5.5 V SN74LV14ADGVR
Order 'ic hex schmitt-trig inv 14-tvsop - SN74LV14ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3784-6-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V SN74AHC14DGVR
Order 'ic hex schmitt-trig inv 14-tvsop - SN74AHC14DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4549-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Digi-Reel® 8mA, 8mA 2 V ~ 5.5 V SN74AHC14DGVR
Order 'ic hex schmitt-trig inv 14-tvsop - SN74AHC14DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4549-6-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Cut Tape (CT) 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT14DGVR
Order 'ic hex schmitt-trig inv 14-tvsop - SN74AHCT14DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4673-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Digi-Reel® 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT14DGVR
Order 'ic hex schmitt-trig inv 14-tvsop - SN74AHCT14DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4673-6-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Cut Tape (CT) 24mA, 24mA 2.3 V ~ 3.6 V SN74ALVC14DGVR
Order 'ic hex schmitt-trig inv 14-tvsop - SN74ALVC14DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5119-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Digi-Reel® 24mA, 24mA 2.3 V ~ 3.6 V SN74ALVC14DGVR
Order 'ic hex schmitt-trig inv 14-tvsop - SN74ALVC14DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5119-6-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Cut Tape (CT) 4mA, 4mA 4.5 V ~ 5.5 V SN74HCT14DGVR
Order 'ic hex schmitt-trig inv 14-tvsop - SN74HCT14DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8393-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Digi-Reel® 4mA, 4mA 4.5 V ~ 5.5 V SN74HCT14DGVR
Order 'ic hex schmitt-trig inv 14-tvsop - SN74HCT14DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8393-6-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 12mA, 12mA 2 V ~ 5.5 V SN74LV14ADGVR
Order 'ic hex schmitt-trig inv 14-tvsop - SN74LV14ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3784-2-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V SN74AHC14DGVR
Order 'ic hex schmitt-trig inv 14-tvsop - SN74AHC14DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4549-2-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT14DGVR
Order 'ic hex schmitt-trig inv 14-tvsop - SN74AHCT14DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4673-2-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V SN74ALVC14DGVR
Order 'ic hex schmitt-trig inv 14-tvsop - SN74ALVC14DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5119-2-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 4mA, 4mA 4.5 V ~ 5.5 V SN74HCT14DGVR
Order 'ic hex schmitt-trig inv 14-tvsop - SN74HCT14DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8393-2-ND.
Options for Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Cut Tape (CT) 12mA, 12mA 2 V ~ 5.5 V SN74LV14ADGVR
Send this link via E-Mail
Help With This Screen
