Keywords:





Buzzer Omron Electronics Inc-IA Div Audible Signal Device - M2BJ-B06C

BUZZER 6 VAC/DC STANDARD SOUND - M2BJ-B06C

Digi-Key Part Number M2BJ-B06C-ND
Price Break
10
Unit Price
54.65200
Extended Price
546.52
Manufacturer Part NumberM2BJ-B06C
DescriptionBUZZER 6 VAC/DC STANDARD SOUND
Quantity Available Non-Stock
All prices are in USD

Purchase Buzzer Omron Electronics Inc-IA Div Audible Signal Device - M2BJ-B06C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer Omron Electronics Inc-IA Div Audible Signal Device - M2BJ-B06C
Technical/Catalog InformationM2BJ-B06C
VendorOmron Electronics Inc-IA Div
CategoryAudio Products
TypeAudible Signal Device
Sound Pressure Level80dB
Mounting TypePanel Mount
Capacitance @ Frequency-
Frequency4kHz
PackagingBulk
Operating ModeContinuous
Voltage Range-
Voltage - Rated 6VAC/DC
Current Rating20mA
Size / DimensionRectangular - 22mm L x 18mm W x 28.5mm H
TerminationSolder Tab (s)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2BJ B06C
M2BJB06C

M2BJ-B06C Specification Sheet

Image of BUZZER 6 VAC/DC STANDARD SOUND - M2BJ-B06C

BUZZER 6 VAC/DC STANDARD SOUND - M2BJ-B06C (M2BJ-B06C-ND)

Related parts Buzzer Omron Electronics Inc-IA Div Audible Signal Device - M2BJ-B06C
Buzzer Omron Electronics Inc-IA Div Audible Signal Device - M2BJ-B06C
 Order 'buzzer 6 vac/dc standard sound - M2BJ-B06C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M2BJ-B06C-ND.
Buzzer Omron Electronics Inc-IA Div Audible Signal Device - M2BJ-B06A
 Order 'buzzer 6 vac/dc standard sound - M2BJ-B06A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M2BJ-B06A-ND.
Buzzer Omron Electronics Inc-IA Div Audible Signal Device - M2BJ-B06B
 Order 'buzzer 6 vac/dc standard sound - M2BJ-B06B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M2BJ-B06B-ND.
Buzzer Omron Electronics Inc-IA Div Audible Signal Device - M2BJ-B06
 Order 'buzzer 6 vac/dc standard sound - M2BJ-B06' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M2BJ-B06-ND.
Buzzer Omron Electronics Inc-IA Div Audible Signal Device - M2BJ-BH06D
 Order 'buzzer 6 vac/dc high sound - M2BJ-BH06D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M2BJ-BH06D-ND.
Buzzer Omron Electronics Inc-IA Div Audible Signal Device - M2BJ-BH06E
 Order 'buzzer 6 vac/dc high sound - M2BJ-BH06E' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M2BJ-BH06E-ND.
Buzzer Omron Electronics Inc-IA Div Audible Signal Device 12 ~ 24VAC/DC M2BJ-BH24D
 Order 'buzzer 12-24 vac/dc high sound - M2BJ-BH24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M2BJ-BH24D-ND.
Buzzer Omron Electronics Inc-IA Div Audible Signal Device 12 ~ 24VAC/DC M2BJ-BH24E
 Order 'buzzer 12-24 vac/dc high sound - M2BJ-BH24E' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M2BJ-BH24E-ND.
Buzzer Omron Electronics Inc-IA Div Audible Signal Device 12 ~ 24VAC/DC M2BJ-B24C
 Order 'buzzer 12-24vac/dc standrd sound - M2BJ-B24C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M2BJ-B24C-ND.
Buzzer Omron Electronics Inc-IA Div Audible Signal Device 12 ~ 24VAC/DC M2BJ-B24B
 Order 'buzzer 12-24vdc intrmt hp sound - M2BJ-B24B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2747-ND.
DPDT Pushbutton Switch On-On 5A @ 125VAC Omron Electronics Inc-ECB Div A3PA-90D11-06
 Order 'lighted push button - A3PA-90D11-06' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3PA-90D11-06-ND.
Buzzer Omron Electronics Inc-IA Div Audible Signal Device 12 ~ 24VAC/DC M2BJ-B24A
 Order 'buzzer 12-24vdc intermit sound - M2BJ-B24A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2746-ND.
Buzzer Omron Electronics Inc-IA Div Audible Signal Device 12 ~ 24VAC/DC M2BJ-B24
 Order 'buzzer 12-24vdc cont sound - M2BJ-B24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2745-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 6A @ 30VDC 48VAC/DC G2RV-SL700 AC/DC48
 Order 'relay pwr 6a 48vdc/vac w/din skt - G2RV-SL700 AC/DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2532-ND.
Buzzer Omron Electronics Inc-IA Div Piezo Indicator, Internal Drive 12 ~ 24VDC M2BJ-BH24D-D
 Order 'buzzer 12-24vdc 2.8khz pnl mnt - M2BJ-BH24D-D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M2BJ-BH24D-D-ND.

Options for Buzzer Omron Electronics Inc-IA Div Audible Signal Device - M2BJ-B06C
Send this link via E-Mail
Help With This Screen

BUZZER 6 VAC/DC STANDARD SOUND - M2BJ-B06C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER 6 VAC/DC STANDARD SOUND - M2BJ-B06B Next: BUZZER 6-16VDC 2.9KHZ PANEL - SCE016XD3CTB
BUZZER 6 VAC/DC STANDARD SOUND - M2BJ-B06C