IC 3-IN POS OR-AND GATE 6-DSBGA - SN74LVC1G3208YZPR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-21061-6-ND |
1 25 100 250 500 1000 |
.52000 .39000 .29250 .21580 .18200 .17290 |
Extended Price
0.52 9.75 29.25 53.95 91.00 172.90 |
| Manufacturer Part Number | SN74LVC1G3208YZPR | |||
| Description | IC 3-IN POS OR-AND GATE 6-DSBGA | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC1G3208YZPR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Logic Type | 3 Input OR/AND Gate |
| Current - Output High, Low | 32mA, 32mA |
| Output Type | Single-Ended |
| Schmitt Trigger Input | No |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Number of Inputs | 3 |
| Mounting Type | Surface Mount |
| Package / Case | 6-DSBGA |
| Packaging | Digi-Reel® |
| Drawing Number | 296; 4204741-3; YZP; 6 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC1G3208YZPR SN74LVC1G3208YZPR 296 21061 6 ND 296210616ND 296-21061-6 |
SN74LVC1G3208YZPR Specification Sheet
IC 3-IN POS OR-AND GATE 6-DSBGA - SN74LVC1G3208YZPR (296-21061-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 3-IN POS OR-AND GATE 6-DSBGA - SN74LVC1G3208YZPR
Order 'ic 3-in pos or-and gate 6-dsbga - SN74LVC1G3208YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21061-1-ND.
IC 3-IN POS OR-AND GATE 6-DSBGA - SN74LVC1G3208YZPR
Order 'ic 3-in pos or-and gate 6-dsbga - SN74LVC1G3208YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21061-6-ND.
IC 3-IN POS OR-AND GATE 6-DSBGA - SN74LVC1G3208YZPR
Order 'ic 3-in pos or-and gate 6-dsbga - SN74LVC1G3208YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21061-2-ND.
IC SNGL 3-IN POS OR-GATE 6-DSBGA - SN74LVC1G332YZPR
Order 'ic sngl 3-in pos or-gate 6-dsbga - SN74LVC1G332YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15853-1-ND.
IC SNGL 3-IN POS OR-GATE 6-DSBGA - SN74LVC1G332YZPR
Order 'ic sngl 3-in pos or-gate 6-dsbga - SN74LVC1G332YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15853-6-ND.
IC DUAL INVERTER GATE 6-DSBGA - SN74LVC2GU04YZPR
Order 'ic dual inverter gate 6-dsbga - SN74LVC2GU04YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14376-1-ND.
IC DUAL INVERTER GATE 6-DSBGA - SN74AUC2GU04YZPR
Order 'ic dual inverter gate 6-dsbga - SN74AUC2GU04YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19064-1-ND.
IC CONFIG MULT-FUNC GATE 6-DSBGA - SN74LVC1G97YEAR
Order 'ic config mult-func gate 6-dsbga - SN74LVC1G97YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14366-1-ND.
IC CONFIG MULT-FUNC GATE 6-DSBGA - SN74LVC1G97YZAR
Order 'ic config mult-func gate 6-dsbga - SN74LVC1G97YZAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14367-1-ND.
IC CONFIG MULT-FUNC GATE 6-DSBGA - SN74LVC1G98YEAR
Order 'ic config mult-func gate 6-dsbga - SN74LVC1G98YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14368-1-ND.
IC CONFIG MULT-FUNC GATE 6-DSBGA - SN74LVC1G98YZAR
Order 'ic config mult-func gate 6-dsbga - SN74LVC1G98YZAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14369-1-ND.
IC CONFIG MULT-FUNC GATE 6-DSBGA - SN74LVC1G97YEPR
Order 'ic config mult-func gate 6-dsbga - SN74LVC1G97YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16851-1-ND.
IC CONFIG MULT-FUNC GATE 6-DSBGA - SN74LVC1G97YZPR
Order 'ic config mult-func gate 6-dsbga - SN74LVC1G97YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16852-1-ND.
IC DUAL INVERTER GATE 6-DSBGA - SN74AUC2G04YZPR
Order 'ic dual inverter gate 6-dsbga - SN74AUC2G04YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23240-1-ND.
IC DUAL INVERTER GATE 6-DSBGA - SN74LVC2G04YZPR
Order 'ic dual inverter gate 6-dsbga - SN74LVC2G04YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23276-1-ND.
Send this link via E-Mail
Help With This Screen
