IC QUAD 2-IN POS-AND GATE 14SOIC - SN74ALVC08IDREP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-20770-1-ND |
1 25 100 250 500 1000 |
.80000 .60000 .45000 .33200 .28000 .26600 |
Extended Price
0.80 15.00 45.00 83.00 140.00 266.00 |
| Manufacturer Part Number | SN74ALVC08IDREP | |||
| Description | IC QUAD 2-IN POS-AND GATE 14SOIC | |||
| Quantity Available | 2236 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALVC08IDREP |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74ALVC |
| Package / Case | 14-SOIC (3.9mm Width) |
| Logic Type | AND Gate |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 24mA, 24mA |
| Supply Voltage | 1.65 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALVC08IDREP SN74ALVC08IDREP 296 20770 1 ND 296207701ND 296-20770-1 |
SN74ALVC08IDREP Specification Sheet
IC QUAD 2-IN POS-AND GATE 14SOIC - SN74ALVC08IDREP (296-20770-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD 2-IN POS-AND GATE 14SOIC - SN74ALVC08IDREP
Order 'ic quad 2-in pos-and gate 14soic - SN74ALVC08IDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20770-1-ND.
IC QUAD 2-IN POS-AND GATE 14SOIC - SN74ALVC08IDREP
Order 'ic quad 2-in pos-and gate 14soic - SN74ALVC08IDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20770-6-ND.
IC QUAD 2-IN POS-AND GATE 14SOIC - SN74ACT08DR
Order 'ic quad 2-in pos-and gate 14soic - SN74ACT08DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1066-1-ND.
IC QUAD 2-IN POS-AND GATE 14SOIC - SN74ACT08DR
Order 'ic quad 2-in pos-and gate 14soic - SN74ACT08DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1066-6-ND.
IC QUAD 2-IN POS-AND GATE 14SOIC - SN74LS09DR
Order 'ic quad 2-in pos-and gate 14soic - SN74LS09DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14880-1-ND.
IC QUAD 2-IN POS-AND GATE 14SOIC - SN74LS09DR
Order 'ic quad 2-in pos-and gate 14soic - SN74LS09DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14880-6-ND.
IC QUAD 2-IN POS-AND GATE 14SOIC - SN74ACT08IDREP
Order 'ic quad 2-in pos-and gate 14soic - SN74ACT08IDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19501-1-ND.
IC QUAD 2-IN POS-AND GATE 14SOIC - SN74ALVC08IDREP
Order 'ic quad 2-in pos-and gate 14soic - SN74ALVC08IDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20770-2-ND.
IC QUAD 2-IN POS-AND GATE 14SOIC - SN74ACT08IDREP
Order 'ic quad 2-in pos-and gate 14soic - SN74ACT08IDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19501-6-ND.
IC QUAD 2-IN POS-AND GATE 14SOIC - CD74HC08QM96EP
Order 'ic quad 2-in pos-and gate 14soic - CD74HC08QM96EP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22100-1-ND.
IC QUAD 2-IN POS-AND GATE 14SOIC - CD74HC08QM96EP
Order 'ic quad 2-in pos-and gate 14soic - CD74HC08QM96EP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22100-6-ND.
IC QUAD 2-IN POS-AND GATE 14SOIC - SN74AC08MDREP
Order 'ic quad 2-in pos-and gate 14soic - SN74AC08MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22248-1-ND.
IC QUAD 2-IN POS-AND GATE 14SOIC - SN74AC08MDREP
Order 'ic quad 2-in pos-and gate 14soic - SN74AC08MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22248-6-ND.
IC QUAD 2-IN POS-AND GATE 14SOIC - SN74AHC00MDREP
Order 'ic quad 2-in pos-and gate 14soic - SN74AHC00MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22259-1-ND.
IC QUAD 2-IN POS-AND GATE 14SOIC - SN74AHC00MDREP
Order 'ic quad 2-in pos-and gate 14soic - SN74AHC00MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22259-6-ND.
Send this link via E-Mail
Help With This Screen