IC 4-IN AND GATE DUAL 14-DIP - CD4082BE - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2067-5-ND |
1 25 100 250 500 1000 5000 |
.55000 .44000 .33000 .23100 .18260 .15400 .14300 |
Extended Price
0.55 11.00 33.00 57.75 91.30 154.00 715.00 |
| Manufacturer Part Number | CD4082BE | |||
| Description | IC 4-IN AND GATE DUAL 14-DIP | |||
| Quantity Available | 2436 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4082BE |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Series | CD4000B |
| Package / Case | 14-DIP (300 mil) |
| Logic Type | AND Gate |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Number of Inputs | 4 |
| Output Current High, Low | 6.8mA, 6.8mA |
| Supply Voltage | 3 V ~ 18 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4082BE CD4082BE 296 2067 5 ND 29620675ND 296-2067-5 |
CD4082BE Specification Sheet
IC 4-IN AND GATE DUAL 14-DIP - CD4082BE (296-2067-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 4-IN AND GATE DUAL 14-DIP - CD4082BE
Order 'ic 4-in and gate dual 14-dip - CD4082BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2067-5-ND.
IC 4-IN OR GATE DUAL 14-DIP - CD4072BE
Order 'ic 4-in or gate dual 14-dip - CD4072BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2063-5-ND.
IC 4-IN NOR GATE DUAL 14-SOP - CD4002BNSR
Order 'ic 4-in nor gate dual 14-sop - CD4002BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14078-1-ND.
IC 4-IN OR GATE DUAL 14-SOP - CD4072BNSR
Order 'ic 4-in or gate dual 14-sop - CD4072BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14132-1-ND.
IC 4-IN OR GATE DUAL 14-SOP - CD4072BNSR
Order 'ic 4-in or gate dual 14-sop - CD4072BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14132-2-ND.
IC 4-IN OR GATE DUAL 14-SOP - CD4072BNSR
Order 'ic 4-in or gate dual 14-sop - CD4072BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14132-6-ND.
IC 4-IN NOR GATE DUAL 14-TSSOP - CD4002BPWR
Order 'ic 4-in nor gate dual 14-tssop - CD4002BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14239-1-ND.
IC 3-IN NAND GATE TRIPLE 14-DIP - CD4023BE
Order 'ic 3-in nand gate triple 14-dip - CD4023BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2041-5-ND.
IC 3-IN NOR GATE TRIPLE 14-DIP - CD4025BE
Order 'ic 3-in nor gate triple 14-dip - CD4025BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2043-5-ND.
IC 2-IN OR GATE QUAD 14-DIP - CD4071BE
Order 'ic 2-in or gate quad 14-dip - CD4071BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2062-5-ND.
IC 3-IN AND GATE TRIPLE 14-DIP - CD4073BE
Order 'ic 3-in and gate triple 14-dip - CD4073BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2064-5-ND.
IC 3-IN OR GATE TRIPLE 14-DIP - CD4075BE
Order 'ic 3-in or gate triple 14-dip - CD4075BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2065-5-ND.
IC 2-IN AND GATE QUAD 14-DIP - CD4081BE
Order 'ic 2-in and gate quad 14-dip - CD4081BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2066-5-ND.
IC QUAD 2IN NAND GATE HS 14-DIP - CD74HCT00E
Order 'ic quad 2in nand gate hs 14-dip - CD74HCT00E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2081-5-ND.
IC 8-IN NAND GATE HS 14-DIP - CD74HCT30E
Order 'ic 8-in nand gate hs 14-dip - CD74HCT30E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2111-5-ND.
Send this link via E-Mail
Help With This Screen