IC 2-IN AND GATE QUAD 14-DIP - CD4081BE - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2066-5-ND |
1 25 100 250 500 1000 5000 |
.55000 .44000 .33000 .23100 .18260 .15400 .14300 |
Extended Price
0.55 11.00 33.00 57.75 91.30 154.00 715.00 |
| Manufacturer Part Number | CD4081BE | |||
| Description | IC 2-IN AND GATE QUAD 14-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4081BE |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-DIP (300 mil) |
| Logic Type | AND Gate |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Number of Inputs | 2 |
| Current - Output High, Low | 6.8mA, 6.8mA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 3 V ~ 18 V |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4081BE CD4081BE 296 2066 5 ND 29620665ND 296-2066-5 |
CD4081BE Specification Sheet
IC 2-IN AND GATE QUAD 14-DIP - CD4081BE (296-2066-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 2-IN AND GATE QUAD 14-DIP - CD4081BE
Order 'ic 2-in and gate quad 14-dip - CD4081BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2066-5-ND.
IC 2-IN OR GATE QUAD 14-DIP - CD4071BE
Order 'ic 2-in or gate quad 14-dip - CD4071BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2062-5-ND.
IC 2-INPUT OR GATE QUAD 14-DIP - CD74HCT32E
Order 'ic 2-input or gate quad 14-dip - CD74HCT32E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2112-5-ND.
IC 2-INPUT OR GATE QUAD 14-DIP - CD74HCT32EE4
Order 'ic 2-input or gate quad 14-dip - CD74HCT32EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT32EE4-ND.
IC QUAD 2-IN NOR GATE HS 14-DIP - CD74HC02E
Order 'ic quad 2-in nor gate hs 14-dip - CD74HC02E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12770-5-ND.
IC QUAD 2-IN AND GATE HS 14-DIP - CD74HC08E
Order 'ic quad 2-in and gate hs 14-dip - CD74HC08E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12773-5-ND.
IC 2-IN OR GATE QUAD HS 14-DIP - CD74HC32E
Order 'ic 2-in or gate quad hs 14-dip - CD74HC32E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12803-5-ND.
IC QUAD 2 IN NOR GATE HS 14-DIP - CD74HCT02E
Order 'ic quad 2 in nor gate hs 14-dip - CD74HCT02E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2082-5-ND.
IC QUAD 2-IN AND GATE HS 14-DIP - CD74HCT08E
Order 'ic quad 2-in and gate hs 14-dip - CD74HCT08E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2084-5-ND.
IC QUAD 2-IN NAND GATE HS 14-DIP - CD74HCT132E
Order 'ic quad 2-in nand gate hs 14-dip - CD74HCT132E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2090-5-ND.
IC 2-IN OR GATE QUAD HS 14-DIP - CD74HC32EE4
Order 'ic 2-in or gate quad hs 14-dip - CD74HC32EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC32EE4-ND.
IC QUAD 2 IN NOR GATE HS 14-DIP - CD74HCT02EE4
Order 'ic quad 2 in nor gate hs 14-dip - CD74HCT02EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT02EE4-ND.
IC QUAD 2-IN AND GATE HS 14-DIP - CD74HCT08EE4
Order 'ic quad 2-in and gate hs 14-dip - CD74HCT08EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT08EE4-ND.
IC QUAD 2-IN NAND GATE HS 14-DIP - CD74HCT132EE4
Order 'ic quad 2-in nand gate hs 14-dip - CD74HCT132EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT132EE4-ND.
IC 2-INPUT OR GATE QUAD 14-SOIC - CD74HCT32M
Order 'ic 2-input or gate quad 14-soic - CD74HCT32M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12842-5-ND.
Send this link via E-Mail
Help With This Screen
