IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74HC02QPWREP - Integrated Circuits (ICs)
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 4mA, 4mA 2 V ~ 6 V SN74HC02QPWREP
| Digi-Key Part Number | 296-19505-2-ND |
2000 6000 10000 24000 |
.27900 .26800 .26300 .25700 |
Extended Price
558.00 1608.00 2630.00 6168.00 |
| Manufacturer Part Number | SN74HC02QPWREP | |||
| Description | IC QUAD 2IN POS-NOR GATE 14TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74HC02QPWREP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-TSSOP |
| Logic Type | NOR Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 4mA, 4mA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74HC02QPWREP SN74HC02QPWREP 296 19505 2 ND 296195052ND 296-19505-2 |
SN74HC02QPWREP Specification Sheet
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74HC02QPWREP (296-19505-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 4mA, 4mA 2 V ~ 6 V SN74HC02QPWREPIC QUAD 2IN POS-NOR GATE 14TSSOP - SN74HC02QPWREP
Order 'ic quad 2in pos-nor gate 14tssop - SN74HC02QPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19505-1-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74HC02QPWREP
Order 'ic quad 2in pos-nor gate 14tssop - SN74HC02QPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19505-2-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74HC02QPWREP
Order 'ic quad 2in pos-nor gate 14tssop - SN74HC02QPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19505-6-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74LV02APWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74LV02APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14902-1-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74LV02APWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74LV02APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14902-2-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74LV02APWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74LV02APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14902-6-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHC02PWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHC02PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4515-1-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHC02PWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHC02PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4515-2-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHC02PWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHC02PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4515-6-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHCT02PWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHCT02PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4639-1-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHCT02PWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHCT02PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4639-2-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHCT02PWR
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHCT02PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4639-6-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHC02PW
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHC02PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC02PW-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHC02PWE4
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHC02PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC02PWE4-ND.
IC QUAD 2IN POS-NOR GATE 14TSSOP - SN74AHC02PWG4
Order 'ic quad 2in pos-nor gate 14tssop - SN74AHC02PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC02PWG4-ND.
Options for Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 4mA, 4mA 2 V ~ 6 V SN74HC02QPWREP
Send this link via E-Mail
Help With This Screen
