Keywords:





IC DUAL 2-IN POS-OR GATE SM8 - SN74AUC2G32DCTR - Integrated Circuits (ICs)

Digi-Key Part Number 296-18886-2-ND
Price Break
3000
6000
12000
24000
Unit Price
.21500
.21000
.20600
.20200
Extended Price
645.00
1260.00
2472.00
4848.00
Manufacturer Part NumberSN74AUC2G32DCTR
DescriptionIC DUAL 2-IN POS-OR GATE SM8
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74AUC2G32DCTR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Circuits2
Package / CaseSM8
Logic TypeOR Gate
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs2
Current - Output High, Low9mA, 9mA
Operating Temperature-40°C ~ 85°C
Voltage - Supply0.8 V ~ 2.7 V
Drawing Number296; 4188781; DCT; 8
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74AUC2G32DCTR
SN74AUC2G32DCTR
296 18886 2 ND
296188862ND
296-18886-2

SN74AUC2G32DCTR Specification Sheet

Image of IC DUAL 2-IN POS-OR GATE SM8 - SN74AUC2G32DCTR

IC DUAL 2-IN POS-OR GATE SM8 - SN74AUC2G32DCTR (296-18886-2-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DUAL 2-IN POS-OR GATE SM8 - SN74AUC2G32DCTR
 Order 'ic dual 2-in pos-or gate sm8 - SN74AUC2G32DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18886-1-ND.
IC DUAL 2-IN POS-OR GATE SM8 - SN74AUC2G32DCTR
 Order 'ic dual 2-in pos-or gate sm8 - SN74AUC2G32DCTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18886-2-ND.
IC DUAL 2-IN POS-OR GATE SM8 - SN74AUC2G32DCTR
 Order 'ic dual 2-in pos-or gate sm8 - SN74AUC2G32DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18886-6-ND.
IC DUAL 2-IN POS-NAND GATE SM8 - SN74LVC2G00DCTR
 Order 'ic dual 2-in pos-nand gate sm8 - SN74LVC2G00DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13257-1-ND.
IC DUAL 2-IN POS-NAND GATE SM8 - SN74LVC2G00DCTR
 Order 'ic dual 2-in pos-nand gate sm8 - SN74LVC2G00DCTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13257-2-ND.
IC DUAL 2-IN POS-AND GATE SM8 - SN74LVC2G08DCTR
 Order 'ic dual 2-in pos-and gate sm8 - SN74LVC2G08DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13263-1-ND.
IC DUAL 2-IN POS-AND GATE SM8 - SN74LVC2G08DCTR
 Order 'ic dual 2-in pos-and gate sm8 - SN74LVC2G08DCTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13263-2-ND.
IC DUAL 2-IN POS-AND GATE SM8 - SN74AUC2G08DCTR
 Order 'ic dual 2-in pos-and gate sm8 - SN74AUC2G08DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18794-1-ND.
IC DUAL 2-IN POS-AND GATE SM8 - SN74AUC2G08DCTR
 Order 'ic dual 2-in pos-and gate sm8 - SN74AUC2G08DCTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18794-2-ND.
IC DUAL 2-IN POS-AND GATE SM8 - SN74LVC2G00WDCTREP
 Order 'ic dual 2-in pos-and gate sm8 - SN74LVC2G00WDCTREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19507-1-ND.
IC DUAL 2-IN POS-AND GATE SM8 - SN74LVC2G00WDCTREP
 Order 'ic dual 2-in pos-and gate sm8 - SN74LVC2G00WDCTREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19507-2-ND.
IC DUAL 2-IN POS-NAND GATE SM8 - SN74LVC2G00WDCTREP
 Order 'ic dual 2-in pos-nand gate sm8 - SN74LVC2G00WDCTREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19507-6-ND.
IC DUAL 2-IN POS-NAND GATE SM8 - SN74LVC2G00DCTR
 Order 'ic dual 2-in pos-nand gate sm8 - SN74LVC2G00DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13257-6-ND.
IC DUAL 2-IN POS-AND GATE SM8 - SN74LVC2G08DCTR
 Order 'ic dual 2-in pos-and gate sm8 - SN74LVC2G08DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13263-6-ND.
IC DUAL 2-IN POS-AND GATE SM8 - SN74AUC2G08DCTR
 Order 'ic dual 2-in pos-and gate sm8 - SN74AUC2G08DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18794-6-ND.

Send this link via E-Mail
Help With This Screen

IC DUAL 2-IN POS-OR GATE SM8 - SN74AUC2G32DCTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DUAL 2-IN POS-OR GATE SM8 - SN74AUC2G32DCTR Next: IC DUAL 2-IN POS-OR GATE SM8 - SN74AUC2G32DCTR
IC DUAL 2-IN POS-OR GATE SM8 - SN74AUC2G32DCTR