IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74AUC2G08YEPR
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC2G08YEPR
| Digi-Key Part Number | 296-18863-2-ND |
3000 6000 12000 24000 |
.39000 .38300 .37500 .36800 |
Extended Price
1170.00 2298.00 4500.00 8832.00 |
| Manufacturer Part Number | SN74AUC2G08YEPR | |||
| Description | IC DUAL 2-IN POS-AND GATE 8DSBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AUC2G08YEPR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Package / Case | 8-DSBGA |
| Logic Type | AND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 9mA, 9mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 0.8 V ~ 2.7 V |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AUC2G08YEPR SN74AUC2G08YEPR 296 18863 2 ND 296188632ND 296-18863-2 |
SN74AUC2G08YEPR Specification Sheet
IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74AUC2G08YEPR (296-18863-2-ND)
Related parts Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC2G08YEPRIC DUAL 2-IN POS-AND GATE 8DSBGA - SN74AUC2G08YEPR
Order 'ic dual 2-in pos-and gate 8dsbga - SN74AUC2G08YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18863-1-ND.
IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74AUC2G08YEPR
Order 'ic dual 2-in pos-and gate 8dsbga - SN74AUC2G08YEPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18863-2-ND.
IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74LVC2G08YZPR
Order 'ic dual 2-in pos-and gate 8dsbga - SN74LVC2G08YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14371-1-ND.
IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74LVC2G08YZPR
Order 'ic dual 2-in pos-and gate 8dsbga - SN74LVC2G08YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14371-2-ND.
IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74LVC2G08YEPR
Order 'ic dual 2-in pos-and gate 8dsbga - SN74LVC2G08YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16734-1-ND.
IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74LVC2G08YEPR
Order 'ic dual 2-in pos-and gate 8dsbga - SN74LVC2G08YEPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16734-2-ND.
IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74LVC2G08YZPR
Order 'ic dual 2-in pos-and gate 8dsbga - SN74LVC2G08YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14371-6-ND.
IC DUAL 2-IN POS-OR GATE 8-DSBGA - SN74LVC2G32YEAR
Order 'ic dual 2-in pos-or gate 8-dsbga - SN74LVC2G32YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15593-1-ND.
IC DUAL 2-IN POS-OR GATE 8-DSBGA - SN74LVC2G32YEAR
Order 'ic dual 2-in pos-or gate 8-dsbga - SN74LVC2G32YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15593-2-ND.
IC DUAL 2-IN POS-OR GATE 8-DSBGA - SN74AUC2G32YEPR
Order 'ic dual 2-in pos-or gate 8-dsbga - SN74AUC2G32YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18896-1-ND.
IC DUAL 2-IN POS-OR GATE 8-DSBGA - SN74AUC2G32YEPR
Order 'ic dual 2-in pos-or gate 8-dsbga - SN74AUC2G32YEPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18896-2-ND.
IC DUAL 2-IN POS-OR GATE 8-DSBGA - SN74AUC2G32YZPR
Order 'ic dual 2-in pos-or gate 8-dsbga - SN74AUC2G32YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22013-1-ND.
IC DUAL 2-IN POS-AND GATE DSBGA8 - SN74LVC2G08YZTR
Order 'ic dual 2-in pos-and gate dsbga8 - SN74LVC2G08YZTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC2G08YZTR-ND.
IC DUAL 2-IN POS-OR GATE 8-DSBGA - SN74AUC2G32YZPR
Order 'ic dual 2-in pos-or gate 8-dsbga - SN74AUC2G32YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22013-2-ND.
IC DUAL 2-IN POS-OR GATE 8-DSBGA - SN74AUC2G32YZPR
Order 'ic dual 2-in pos-or gate 8-dsbga - SN74AUC2G32YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22013-6-ND.
Options for Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC2G08YEPR
Send this link via E-Mail
Help With This Screen
