Keywords:





IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74AUC2G08YEPR - Integrated Circuits (ICs)

Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC2G08YEPR

Digi-Key Part Number 296-18863-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
.90000
.75000
.60000
.45000
.42000
.39900
Extended Price
0.90
18.75
60.00
112.50
210.00
399.00
Manufacturer Part NumberSN74AUC2G08YEPR
DescriptionIC DUAL 2-IN POS-AND GATE 8DSBGA
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC2G08YEPR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC2G08YEPR
Technical/Catalog InformationSN74AUC2G08YEPR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Number of Circuits2
Package / Case8-DSBGA
Logic TypeAND Gate
PackagingCut Tape (CT)
Mounting TypeSurface Mount
Number of Inputs2
Current - Output High, Low9mA, 9mA
Operating Temperature-40°C ~ 85°C
Voltage - Supply0.8 V ~ 2.7 V
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74AUC2G08YEPR
SN74AUC2G08YEPR
296 18863 1 ND
296188631ND
296-18863-1

SN74AUC2G08YEPR Specification Sheet

Image of IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74AUC2G08YEPR

IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74AUC2G08YEPR (296-18863-1-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC2G08YEPR
IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74AUC2G08YEPR
 Order 'ic dual 2-in pos-and gate 8dsbga - SN74AUC2G08YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18863-1-ND.
IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74LVC2G08YZPR
 Order 'ic dual 2-in pos-and gate 8dsbga - SN74LVC2G08YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14371-1-ND.
IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74LVC2G08YEPR
 Order 'ic dual 2-in pos-and gate 8dsbga - SN74LVC2G08YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16734-1-ND.
IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74LVC2G08YZPR
 Order 'ic dual 2-in pos-and gate 8dsbga - SN74LVC2G08YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14371-6-ND.
IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74AUC2G08YEPR
 Order 'ic dual 2-in pos-and gate 8dsbga - SN74AUC2G08YEPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18863-2-ND.
IC DUAL 2-IN POS-OR GATE 8-DSBGA - SN74LVC2G32YEAR
 Order 'ic dual 2-in pos-or gate 8-dsbga - SN74LVC2G32YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15593-1-ND.
IC DUAL 2-IN POS-OR GATE 8-DSBGA - SN74AUC2G32YEPR
 Order 'ic dual 2-in pos-or gate 8-dsbga - SN74AUC2G32YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18896-1-ND.
IC DUAL 2-IN POS-OR GATE 8-DSBGA - SN74AUC2G32YZPR
 Order 'ic dual 2-in pos-or gate 8-dsbga - SN74AUC2G32YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22013-1-ND.
IC DUAL 2-IN POS-OR GATE 8-DSBGA - SN74AUC2G32YZPR
 Order 'ic dual 2-in pos-or gate 8-dsbga - SN74AUC2G32YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22013-6-ND.
IC DUAL 2-IN POS-NAND GATE SM8 - SN74LVC2G00DCTR
 Order 'ic dual 2-in pos-nand gate sm8 - SN74LVC2G00DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13257-1-ND.
IC DUAL 2-IN POS-AND GATE SM8 - SN74LVC2G08DCTR
 Order 'ic dual 2-in pos-and gate sm8 - SN74LVC2G08DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13263-1-ND.
IC DUAL 2-IN POS-AND GATE US8 - SN74LVC2G08DCUR
 Order 'ic dual 2-in pos-and gate us8 - SN74LVC2G08DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13264-1-ND.
IC DUAL 2-IN POS-AND GATE US8 - SN74LVC2G08DCUR
 Order 'ic dual 2-in pos-and gate us8 - SN74LVC2G08DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13264-6-ND.
IC DUAL 2-INPUT POS-AND 8DSBGA - SN74AUC2G08YZPR
 Order 'ic dual 2-input pos-and 8dsbga - SN74AUC2G08YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17833-1-ND.
IC DUAL 2-IN POS-AND GATE SM8 - SN74AUC2G08DCTR
 Order 'ic dual 2-in pos-and gate sm8 - SN74AUC2G08DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18794-1-ND.

Options for Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC2G08YEPR
Send this link via E-Mail
Help With This Screen

IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74AUC2G08YEPR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DUAL 2-IN POS XOR GATE US8 - SN74AUC2G86DCUR Next: IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74AUC2G08YEPR
IC DUAL 2-IN POS-AND GATE 8DSBGA - SN74AUC2G08YEPR