IC DUAL 2IN NAND W/SCHMTR US8 - SN74LVC2G132DCUR - Integrated Circuits (ICs)
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate - Schmitt Trigger Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G132DCUR
| Digi-Key Part Number | 296-18802-2-ND |
3000 6000 12000 24000 |
.15600 .15300 .15000 .14700 |
Extended Price
468.00 918.00 1800.00 3528.00 |
| Manufacturer Part Number | SN74LVC2G132DCUR | |||
| Description | IC DUAL 2IN NAND W/SCHMTR US8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC2G132DCUR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Package / Case | US8, 8-VSSOP |
| Logic Type | NAND Gate - Schmitt Trigger |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 32mA, 32mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Drawing Number | 296; 4200503; DCU; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC2G132DCUR SN74LVC2G132DCUR 296 18802 2 ND 296188022ND 296-18802-2 |
SN74LVC2G132DCUR Specification Sheet
IC DUAL 2IN NAND W/SCHMTR US8 - SN74LVC2G132DCUR (296-18802-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate - Schmitt Trigger Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G132DCURIC DUAL 2IN NAND W/SCHMTR US8 - SN74LVC2G132DCUR
Order 'ic dual 2in nand w/schmtr us8 - SN74LVC2G132DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18802-1-ND.
IC DUAL 2IN NAND W/SCHMTR US8 - SN74LVC2G132DCUR
Order 'ic dual 2in nand w/schmtr us8 - SN74LVC2G132DCUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18802-2-ND.
IC DUAL 2IN NAND W/SCHMTR US8 - SN74LVC2G132DCUR
Order 'ic dual 2in nand w/schmtr us8 - SN74LVC2G132DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18802-6-ND.
IC DUAL 2IN NAND W/SCHMTR 8US8 - SN74LVC2G132DCUT
Order 'ic dual 2in nand w/schmtr 8us8 - SN74LVC2G132DCUT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC2G132DCUT-ND.
IC DUAL 2IN NAND GATE 8-US8 - 74LVC2G132DCURE4
Order 'ic dual 2in nand gate 8-us8 - 74LVC2G132DCURE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74LVC2G132DCURE4-ND.
IC DUAL 2IN NAND GATE 8-US8 - 74LVC2G132DCUTE4
Order 'ic dual 2in nand gate 8-us8 - 74LVC2G132DCUTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74LVC2G132DCUTE4-ND.
IC DUAL 2IN NAND GATE 8-US8 - 74LVC2G132DCURG4
Order 'ic dual 2in nand gate 8-us8 - 74LVC2G132DCURG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74LVC2G132DCURG4-ND.
IC DUAL 2IN NAND W/SCHMTR 8DSBGA - SN74LVC2G132YZPR
Order 'ic dual 2in nand w/schmtr 8dsbga - SN74LVC2G132YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17504-1-ND.
IC DUAL 2IN NAND W/SCHMTR 8DSBGA - SN74LVC2G132YZPR
Order 'ic dual 2in nand w/schmtr 8dsbga - SN74LVC2G132YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17504-2-ND.
IC DUAL 2IN NAND W/SCHMTR 8DSBGA - SN74LVC2G132YZPR
Order 'ic dual 2in nand w/schmtr 8dsbga - SN74LVC2G132YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17504-6-ND.
IC DUAL 2IN NAND GATE 8-SM8 - 74LVC2G132DCTRE4
Order 'ic dual 2in nand gate 8-sm8 - 74LVC2G132DCTRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74LVC2G132DCTRE4-ND.
IC DUAL 2IN POS-NOR GATE US8 - SN74LVC2G02DCUR
Order 'ic dual 2in pos-nor gate us8 - SN74LVC2G02DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13260-1-ND.
IC DUAL 2IN POS-NOR GATE US8 - SN74LVC2G02DCUR
Order 'ic dual 2in pos-nor gate us8 - SN74LVC2G02DCUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13260-2-ND.
IC DUAL 2IN POS-NOR GATE US8 - SN74AUC2G02DCUR
Order 'ic dual 2in pos-nor gate us8 - SN74AUC2G02DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18570-1-ND.
IC DUAL 2IN POS-NOR GATE US8 - SN74AUC2G02DCUR
Order 'ic dual 2in pos-nor gate us8 - SN74AUC2G02DCUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18570-2-ND.
Options for Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate - Schmitt Trigger Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G132DCUR
Send this link via E-Mail
Help With This Screen
