Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G38YZPR
IC SGL 2IN NAND GATE W/OD 5DSBGA - SN74LVC1G38YZPR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18783-1-ND |
1 25 100 250 500 1000 |
.53000 .42000 .31500 .22052 .17430 .14700 |
Extended Price
0.53 10.50 31.50 55.13 87.15 147.00 |
| Manufacturer Part Number | SN74LVC1G38YZPR | |||
| Description | IC SGL 2IN NAND GATE W/OD 5DSBGA | |||
| Quantity Available | 5499 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC1G38YZPR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | 5-DSBGA |
| Logic Type | NAND Gate |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 32mA, 32mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Drawing Number | 296; 4204741-2; YZP; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC1G38YZPR SN74LVC1G38YZPR 296 18783 1 ND 296187831ND 296-18783-1 |
SN74LVC1G38YZPR Specification Sheet
IC SGL 2IN NAND GATE W/OD 5DSBGA - SN74LVC1G38YZPR (296-18783-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G38YZPRTexas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G38YZPR
Order 'ic sgl 2in nand gate w/od 5dsbga - SN74LVC1G38YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18783-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G38YZPR
Order 'ic sgl 2in nand gate w/od 5dsbga - SN74LVC1G38YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18783-2-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 4.5 V ~ 5.5 V CD74HCT03E
Order 'ic quad 2in nand gate w/od 14dip - CD74HCT03E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2134-5-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G38DBVRE4
Order 'ic sgl 2in nand gte w/od sot23-5 - SN74LVC1G38DBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G38DBVRE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G38DBVT
Order 'ic sgl 2in nand gte w/od sot23-5 - SN74LVC1G38DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G38DBVT-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G38DBVTE4
Order 'ic sgl 2in nand gte w/od sot23-5 - SN74LVC1G38DBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G38DBVTE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G38DCKRE4
Order 'ic sgl 2in nand gte w/od sc70-5 - SN74LVC1G38DCKRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G38DCKRE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G38DCKT
Order 'ic sgl 2in nand gte w/od sc70-5 - SN74LVC1G38DCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G38DCKT-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G38DCKTE4
Order 'ic sgl 2in nand gte w/od sc70-5 - SN74LVC1G38DCKTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G38DCKTE4-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G00YZPR
Order 'ic sgl pos nand gate 2in 5-dsbga - SN74LVC1G00YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14353-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G00YZPR
Order 'ic sgl pos nand gate 2in 5-dsbga - SN74LVC1G00YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14353-2-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V CD74HC03E
Order 'ic quad 2in nand gate od 14-dip - CD74HC03E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC03E-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V CD74HC03EE4
Order 'ic quad 2in nand gate od 14-dip - CD74HC03EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC03EE4-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V CD74HC03M
Order 'ic quad 2in nand gate od 14-soic - CD74HC03M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC03M-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V CD74HC03M96E4
Order 'ic quad 2in nand gate od 14-soic - CD74HC03M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC03M96E4-ND.
Options for Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G38YZPR
Send this link via E-Mail
Help With This Screen
