0.15UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HVR15SR
| Digi-Key Part Number | PCE1010CT-ND |
10 100 500 |
.34000 .29470 .22672 |
Extended Price
3.40 29.47 113.36 |
| Manufacturer Part Number | ECE-V1HVR15SR | |||
| Description | 0.15UF/50V SMD ALUM ELEC CYL CAP | |||
| Quantity Available | 590 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECE-V1HVR15SR |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.15µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | - |
| Packaging | Cut Tape (CT) |
| Series | VV |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V1HVR15SR ECEV1HVR15SR PCE1010CT ND PCE1010CTND PCE1010CT |
0.15UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HVR15SR (PCE1010CT-ND)
Related parts :0.15UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HVR15SR
Order '0.15uf/50v smd alum elec cyl cap - ECE-V1HVR15SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1010CT-ND.
0.15UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HVR15SR
Order '0.15uf/50v smd alum elec cyl cap - ECE-V1HVR15SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1010TR-ND.
1.5UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HV1R5SR
Order '1.5uf/50v smd alum elec cyl cap - ECE-V1HV1R5SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1017TR-ND.
0.1UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HV0R1SR
Order '0.1uf/50v smd alum elec cyl cap - ECE-V1HV0R1SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1009TR-ND.
0.22UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HVR22SR
Order '0.22uf/50v smd alum elec cyl cap - ECE-V1HVR22SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1012CT-ND.
0.22UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HVR22SR
Order '0.22uf/50v smd alum elec cyl cap - ECE-V1HVR22SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1012TR-ND.
0.47UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HVR47SR
Order '0.47uf/50v smd alum elec cyl cap - ECE-V1HVR47SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1014CT-ND.
0.47UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HVR47SR
Order '0.47uf/50v smd alum elec cyl cap - ECE-V1HVR47SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1014TR-ND.
0.68UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HVR68SR
Order '0.68uf/50v smd alum elec cyl cap - ECE-V1HVR68SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1015CT-ND.
0.68UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HVR68SR
Order '0.68uf/50v smd alum elec cyl cap - ECE-V1HVR68SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1015TR-ND.
1.5UF/50V SMD ALUM ELECT CYL CAP - ECE-V1HV1R5SR
Order '1.5uf/50v smd alum elect cyl cap - ECE-V1HV1R5SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1017CT-ND.
2.2UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HV2R2SR
Order '2.2uf/50v smd alum elec cyl cap - ECE-V1HV2R2SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1018CT-ND.
2.2UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HV2R2SR
Order '2.2uf/50v smd alum elec cyl cap - ECE-V1HV2R2SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1018TR-ND.
4.7UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HV4R7SP
Order '4.7uf/50v smd alum elec cyl cap - ECE-V1HV4R7SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1020TR-ND.
10UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HV100SP
Order '10uf/50v smd alum elec cyl cap - ECE-V1HV100SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1022TR-ND.
Send this link via E-Mail
Help With This Screen