IC SNGL INVERTER GATE SOT-5 - SN74LVC1GU04DRLR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18657-1-ND |
1 25 100 250 500 1000 |
.40000 .32000 .24000 .16800 .13280 .11200 |
Extended Price
0.40 8.00 24.00 42.00 66.40 112.00 |
| Manufacturer Part Number | SN74LVC1GU04DRLR | |||
| Description | IC SNGL INVERTER GATE SOT-5 | |||
| Quantity Available | 846 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC1GU04DRLR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SOT-553, SOT-5 |
| Logic Type | Inverter |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 32mA, 32mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Drawing Number | 296; 4205622-2; DRL; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC1GU04DRLR SN74LVC1GU04DRLR 296 18657 1 ND 296186571ND 296-18657-1 |
SN74LVC1GU04DRLR Specification Sheet
IC SNGL INVERTER GATE SOT-5 - SN74LVC1GU04DRLR (296-18657-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SNGL INVERTER GATE SOT-5 - SN74LVC1GU04DRLR
Order 'ic sngl inverter gate sot-5 - SN74LVC1GU04DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18657-1-ND.
IC SNGL INVERTER GATE SOT-5 - SN74LVC1GU04DRLR
Order 'ic sngl inverter gate sot-5 - SN74LVC1GU04DRLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18657-2-ND.
IC SNGL INVERTER GATE SOT-5 - SN74AHC1GU04DRLR
Order 'ic sngl inverter gate sot-5 - SN74AHC1GU04DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23234-1-ND.
IC SNGL INVERTER GATE SOT-5 - SN74AHC1GU04DRLR
Order 'ic sngl inverter gate sot-5 - SN74AHC1GU04DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23234-6-ND.
IC SNGL INVERTER GATE SOT-553 - SN74LVC1GU04DRLR
Order 'ic sngl inverter gate sot-553 - SN74LVC1GU04DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18657-6-ND.
IC SINGLE INVERTER GATE SOT-5 - SN74LVC1G04DRLR
Order 'ic single inverter gate sot-5 - SN74LVC1G04DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18008-1-ND.
IC SINGLE INVERTER GATE SOT-5 - SN74AUC1G04DRLR
Order 'ic single inverter gate sot-5 - SN74AUC1G04DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18313-1-ND.
IC SINGLE INVERTER GATE SOT-5 - SN74AHC1G04DRLR
Order 'ic single inverter gate sot-5 - SN74AHC1G04DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19375-1-ND.
IC SNGL INVERTER GATE SOT-5 - SN74AHC1G04DRLRG4
Order 'ic sngl inverter gate sot-5 - SN74AHC1G04DRLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC1G04DRLRG4-ND.
IC SNGL INVERTER GATE SOT-5 - SN74AHC1GU04DRLR
Order 'ic sngl inverter gate sot-5 - SN74AHC1GU04DRLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23234-2-ND.
IC SNGL INVERTER GATE SOT-5 - 74LVC1GU04DRLRG4
Order 'ic sngl inverter gate sot-5 - 74LVC1GU04DRLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74LVC1GU04DRLRG4-ND.
IC SINGLE INVERTER GATE SOT-5 - SN74AHC1G04DRLR
Order 'ic single inverter gate sot-5 - SN74AHC1G04DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19375-6-ND.
IC SINGLE INVERTER GATE SOT-5 - SN74AUC1G04DRLR
Order 'ic single inverter gate sot-5 - SN74AUC1G04DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18313-6-ND.
IC SNGL INVERTER GATE LP SOT-5 - SN74AUP1G04DRLR
Order 'ic sngl inverter gate lp sot-5 - SN74AUP1G04DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19285-1-ND.
IC SNGL INVERTER GATE LP SOT-5 - SN74AUP1G04DRLR
Order 'ic sngl inverter gate lp sot-5 - SN74AUP1G04DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19285-6-ND.
Send this link via E-Mail
Help With This Screen
