IC DUAL 2IN POS-NOR GATE 8-DSBGA - SN74AUC2G02YEPR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18571-2-ND |
3000 6000 12000 24000 |
.39000 .38300 .37500 .36800 |
Extended Price
1170.00 2298.00 4500.00 8832.00 |
| Manufacturer Part Number | SN74AUC2G02YEPR | |||
| Description | IC DUAL 2IN POS-NOR GATE 8-DSBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AUC2G02YEPR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Package / Case | 8-DSBGA |
| Logic Type | NOR Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 9mA, 9mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 0.8 V ~ 2.7 V |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AUC2G02YEPR SN74AUC2G02YEPR 296 18571 2 ND 296185712ND 296-18571-2 |
SN74AUC2G02YEPR Specification Sheet
IC DUAL 2IN POS-NOR GATE 8-DSBGA - SN74AUC2G02YEPR (296-18571-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL 2IN POS-NOR GATE 8-DSBGA - SN74AUC2G02YEPR
Order 'ic dual 2in pos-nor gate 8-dsbga - SN74AUC2G02YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18571-1-ND.
IC DUAL 2IN POS-NOR GATE 8-DSBGA - SN74AUC2G02YEPR
Order 'ic dual 2in pos-nor gate 8-dsbga - SN74AUC2G02YEPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18571-2-ND.
IC DUAL 2IN POS-NOR GATE 8-DSBGA - SN74LVC2G02YEAR
Order 'ic dual 2in pos-nor gate 8-dsbga - SN74LVC2G02YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13731-1-ND.
IC DUAL 2IN POS-NOR GATE 8-DSBGA - SN74LVC2G02YEAR
Order 'ic dual 2in pos-nor gate 8-dsbga - SN74LVC2G02YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13731-2-ND.
IC DUAL 2IN POS-NOR GATE 8-DSBGA - SN74AUC2G02YZPR
Order 'ic dual 2in pos-nor gate 8-dsbga - SN74AUC2G02YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18572-1-ND.
IC DUAL 2IN POS-NOR GATE 8-DSBGA - SN74AUC2G02YZPR
Order 'ic dual 2in pos-nor gate 8-dsbga - SN74AUC2G02YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18572-2-ND.
IC DUAL 2IN POS-NOR GATE 8-DSBGA - SN74LVC2G02YZPR
Order 'ic dual 2in pos-nor gate 8-dsbga - SN74LVC2G02YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18799-1-ND.
IC DUAL 2IN POS-NOR GATE 8-DSBGA - SN74LVC2G02YZPR
Order 'ic dual 2in pos-nor gate 8-dsbga - SN74LVC2G02YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18799-2-ND.
IC DUAL 2IN POS-NOR GATE 8-US8 - SN74LVC2G02MDCUREP
Order 'ic dual 2in pos-nor gate 8-us8 - SN74LVC2G02MDCUREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23471-2-ND.
IC DUAL 2IN POS-NOR GATE 8-US8 - SN74LVC2G02MDCUREP
Order 'ic dual 2in pos-nor gate 8-us8 - SN74LVC2G02MDCUREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23471-6-ND.
IC DUAL 2IN POS-NOR GATE 8-US8 - SN74LVC2G02MDCUREP
Order 'ic dual 2in pos-nor gate 8-us8 - SN74LVC2G02MDCUREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23471-1-ND.
IC DUAL 2IN POS-AND GATE 8-DSBGA - SN74AUP2G08YFPR
Order 'ic dual 2in pos-and gate 8-dsbga - SN74AUP2G08YFPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23530-1-ND.
IC DUAL 2IN POS-AND GATE 8-DSBGA - SN74AUP2G08YFPR
Order 'ic dual 2in pos-and gate 8-dsbga - SN74AUP2G08YFPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23530-2-ND.
IC DUAL 2IN POS-AND GATE 8-DSBGA - SN74AUP2G08YFPR
Order 'ic dual 2in pos-and gate 8-dsbga - SN74AUP2G08YFPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23530-6-ND.
IC DUAL 2IN POS-AND GATE 8-DSBGA - SN74AUP2G08YZPR
Order 'ic dual 2in pos-and gate 8-dsbga - SN74AUP2G08YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23531-1-ND.
Send this link via E-Mail
Help With This Screen
