IC DUAL 2IN POS-NOR GATE SM8 - SN74AUC2G02DCTR - Integrated Circuits (ICs)
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC2G02DCTR
| Digi-Key Part Number | 296-18569-1-ND |
1 25 100 250 500 1000 |
.66000 .49520 .37130 .27392 .23100 .21945 |
Extended Price
0.66 12.38 37.13 68.48 115.50 219.45 |
| Manufacturer Part Number | SN74AUC2G02DCTR | |||
| Description | IC DUAL 2IN POS-NOR GATE SM8 | |||
| Quantity Available | 2665 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AUC2G02DCTR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Package / Case | SM8 |
| Logic Type | NOR Gate |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 9mA, 9mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 0.8 V ~ 2.7 V |
| Drawing Number | 296; 4188781; DCT; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AUC2G02DCTR SN74AUC2G02DCTR 296 18569 1 ND 296185691ND 296-18569-1 |
SN74AUC2G02DCTR Specification Sheet
IC DUAL 2IN POS-NOR GATE SM8 - SN74AUC2G02DCTR (296-18569-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC2G02DCTRIC DUAL 2IN POS-NOR GATE SM8 - SN74AUC2G02DCTR
Order 'ic dual 2in pos-nor gate sm8 - SN74AUC2G02DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18569-1-ND.
IC DUAL 2IN POS-NOR GATE SM8 - SN74AUC2G02DCTR
Order 'ic dual 2in pos-nor gate sm8 - SN74AUC2G02DCTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18569-2-ND.
IC DUAL 2IN POS-NOR GATE SM8 - SN74AUC2G02DCTR
Order 'ic dual 2in pos-nor gate sm8 - SN74AUC2G02DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18569-6-ND.
IC DUAL 2IN POS-NOR GATE SM8 - SN74LVC2G02DCTR
Order 'ic dual 2in pos-nor gate sm8 - SN74LVC2G02DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13259-1-ND.
IC DUAL 2IN POS-NOR GATE SM8 - SN74LVC2G02DCTR
Order 'ic dual 2in pos-nor gate sm8 - SN74LVC2G02DCTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13259-2-ND.
IC DUAL 2IN POS-NOR GATE SM8 - SN74LVC2G02DCTR
Order 'ic dual 2in pos-nor gate sm8 - SN74LVC2G02DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13259-6-ND.
IC DUAL 2IN POS-NOR GATE SM8 - SN74AUC2G02DCTRG4
Order 'ic dual 2in pos-nor gate sm8 - SN74AUC2G02DCTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUC2G02DCTRG4-ND.
IC DUAL 2IN POS-NOR GATE 8SM8 - SN74LVC2G02DCTRE4
Order 'ic dual 2in pos-nor gate 8sm8 - SN74LVC2G02DCTRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC2G02DCTRE4-ND.
IC DUAL 2IN POS-NOR GATE US8 - SN74LVC2G02DCUR
Order 'ic dual 2in pos-nor gate us8 - SN74LVC2G02DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13260-1-ND.
IC DUAL 2IN POS-NOR GATE US8 - SN74LVC2G02DCUR
Order 'ic dual 2in pos-nor gate us8 - SN74LVC2G02DCUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13260-2-ND.
IC DUAL 2IN POS-NOR GATE 8-DSBGA - SN74LVC2G02YEAR
Order 'ic dual 2in pos-nor gate 8-dsbga - SN74LVC2G02YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13731-1-ND.
IC DUAL 2IN POS-NOR GATE 8-DSBGA - SN74LVC2G02YEAR
Order 'ic dual 2in pos-nor gate 8-dsbga - SN74LVC2G02YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13731-2-ND.
IC DUAL 2IN POS-NOR GATE US8 - SN74AUC2G02DCUR
Order 'ic dual 2in pos-nor gate us8 - SN74AUC2G02DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18570-1-ND.
IC DUAL 2IN POS-NOR GATE US8 - SN74AUC2G02DCUR
Order 'ic dual 2in pos-nor gate us8 - SN74AUC2G02DCUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18570-2-ND.
IC DUAL 2IN POS-NOR GATE 8-DSBGA - SN74AUC2G02YEPR
Order 'ic dual 2in pos-nor gate 8-dsbga - SN74AUC2G02YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18571-1-ND.
Options for Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC2G02DCTR
Send this link via E-Mail
Help With This Screen
