IC DUAL 2IN POS-NAND GATE 8DSBGA - SN74AUC2G00YEPR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18567-2-ND |
3000 6000 12000 24000 |
.39000 .38300 .37500 .36800 |
Extended Price
1170.00 2298.00 4500.00 8832.00 |
| Manufacturer Part Number | SN74AUC2G00YEPR | |||
| Description | IC DUAL 2IN POS-NAND GATE 8DSBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SN74AUC2G00YEPR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Series | 74AUC |
| Package / Case | 8-DSBGA |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 9mA, 9mA |
| Supply Voltage | 0.8 V ~ 2.7 V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SN74AUC2G00YEPR SN74AUC2G00YEPR 296 18567 2 ND 296185672ND 296-18567-2 |
SN74AUC2G00YEPR Specification Sheet
IC DUAL 2IN POS-NAND GATE 8DSBGA - SN74AUC2G00YEPR (296-18567-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DUAL 2IN POS-NAND GATE 8DSBGA - SN74AUC2G00YEPR
Order 'ic dual 2in pos-nand gate 8dsbga - SN74AUC2G00YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18567-1-ND.
IC DUAL 2IN POS-NAND GATE 8DSBGA - SN74AUC2G00YEPR
Order 'ic dual 2in pos-nand gate 8dsbga - SN74AUC2G00YEPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18567-2-ND.
IC DUAL 2IN POS-NAND GATE 8DSBGA - SN74LVC2G00YEAR
Order 'ic dual 2in pos-nand gate 8dsbga - SN74LVC2G00YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15585-1-ND.
IC DUAL 2IN POS-NAND GATE 8DSBGA - SN74LVC2G00YEAR
Order 'ic dual 2in pos-nand gate 8dsbga - SN74LVC2G00YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15585-2-ND.
IC DUAL 2IN POS-NAND GATE 8DSBGA - SN74AUC2G00YZPR
Order 'ic dual 2in pos-nand gate 8dsbga - SN74AUC2G00YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18568-1-ND.
IC DUAL 2IN POS-NAND GATE 8DSBGA - SN74AUC2G00YZPR
Order 'ic dual 2in pos-nand gate 8dsbga - SN74AUC2G00YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18568-2-ND.
IC DUAL 2IN POS-NAND GATE 8DSBGA - SN74LVC2G00YZPR
Order 'ic dual 2in pos-nand gate 8dsbga - SN74LVC2G00YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18797-1-ND.
IC DUAL 2IN POS-NAND GATE 8DSBGA - SN74LVC2G00YZPR
Order 'ic dual 2in pos-nand gate 8dsbga - SN74LVC2G00YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18797-2-ND.
IC DUAL 2IN POS-NAND GATE SM8 - SN74LVC2G00DCTR
Order 'ic dual 2in pos-nand gate sm8 - SN74LVC2G00DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13257-1-ND.
IC DUAL 2IN POS-NAND GATE SM8 - SN74LVC2G00DCTR
Order 'ic dual 2in pos-nand gate sm8 - SN74LVC2G00DCTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13257-2-ND.
IC DUAL 2IN POS-NAND GATE US8 - SN74LVC2G00DCUR
Order 'ic dual 2in pos-nand gate us8 - SN74LVC2G00DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13258-1-ND.
IC DUAL 2IN POS-NAND GATE US8 - SN74LVC2G00DCUR
Order 'ic dual 2in pos-nand gate us8 - SN74LVC2G00DCUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13258-2-ND.
IC DUAL 2IN POS-NAND GATE 8-SSOP - SN74AUC2G00DCTR
Order 'ic dual 2in pos-nand gate 8-ssop - SN74AUC2G00DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18565-1-ND.
IC DUAL 2IN POS-NAND GATE 8-SSOP - SN74AUC2G00DCTR
Order 'ic dual 2in pos-nand gate 8-ssop - SN74AUC2G00DCTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18565-2-ND.
IC DUAL 2IN POS-NAND GATE US8 - SN74AUC2G00DCUR
Order 'ic dual 2in pos-nand gate us8 - SN74AUC2G00DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18566-1-ND.
Send this link via E-Mail
Help With This Screen