IC QUAD 2-IN POS-OR GATE 14-SOIC - SN74AHC32QDRQ1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17497-1-ND |
1 25 100 250 500 1000 |
.60000 .45000 .33750 .24900 .21000 .19950 |
Extended Price
0.60 11.25 33.75 62.25 105.00 199.50 |
| Manufacturer Part Number | SN74AHC32QDRQ1 | |||
| Description | IC QUAD 2-IN POS-OR GATE 14-SOIC | |||
| Quantity Available | 2638 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SN74AHC32QDRQ1 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74AHC |
| Package / Case | 14-SOIC (3.9mm Width) |
| Logic Type | OR Gate |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 8mA, 8mA |
| Supply Voltage | 2 V ~ 5.5 V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SN74AHC32QDRQ1 SN74AHC32QDRQ1 296 17497 1 ND 296174971ND 296-17497-1 |
SN74AHC32QDRQ1 Specification Sheet
IC QUAD 2-IN POS-OR GATE 14-SOIC - SN74AHC32QDRQ1 (296-17497-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD 2-IN POS-OR GATE 14-SOIC - SN74AHC32QDRQ1
Order 'ic quad 2-in pos-or gate 14-soic - SN74AHC32QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17497-1-ND.
IC QUAD 2-IN POS-OR GATE 14-SOIC - SN74AHC32QDRQ1
Order 'ic quad 2-in pos-or gate 14-soic - SN74AHC32QDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17497-2-ND.
IC QUAD 2-IN POS-OR GATE 14-SOIC - SN74AHC32QDRQ1
Order 'ic quad 2-in pos-or gate 14-soic - SN74AHC32QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17497-6-ND.
IC QUAD 2-IN POS OR GATE 14-SOIC - SN74AC32DR
Order 'ic quad 2-in pos or gate 14-soic - SN74AC32DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1059-1-ND.
IC QUAD 2-IN POS OR GATE 14-SOIC - SN74AC32DR
Order 'ic quad 2-in pos or gate 14-soic - SN74AC32DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1059-2-ND.
IC QUAD 2-IN POS OR GATE 14-SOIC - SN74AC32D
Order 'ic quad 2-in pos or gate 14-soic - SN74AC32D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1059-5-ND.
IC QUAD 2-IN POS OR GATE 14-SOIC - SN74AC32DR
Order 'ic quad 2-in pos or gate 14-soic - SN74AC32DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1059-6-ND.
IC QUAD 2-IN POS-OR GATE 14-SOIC - SN74ACT32DR
Order 'ic quad 2-in pos-or gate 14-soic - SN74ACT32DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1074-1-ND.
IC QUAD 2-IN POS-OR GATE 14-SOIC - SN74ACT32DR
Order 'ic quad 2-in pos-or gate 14-soic - SN74ACT32DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1074-2-ND.
IC QUAD 2-IN POS-OR GATE 14-SOIC - SN74ACT32D
Order 'ic quad 2-in pos-or gate 14-soic - SN74ACT32D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1074-5-ND.
IC QUAD 2-IN POS-OR GATE 14-SOIC - SN74ACT32DR
Order 'ic quad 2-in pos-or gate 14-soic - SN74ACT32DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1074-6-ND.
IC QUAD 2-IN POS-OR GATE 14-SOIC - SN74ALS32DR
Order 'ic quad 2-in pos-or gate 14-soic - SN74ALS32DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1127-1-ND.
IC QUAD 2-IN POS-OR GATE 14-SOIC - SN74ALS32DR
Order 'ic quad 2-in pos-or gate 14-soic - SN74ALS32DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1127-2-ND.
IC QUAD 2-IN POS-OR GATE 14-SOIC - SN74ALS32DR
Order 'ic quad 2-in pos-or gate 14-soic - SN74ALS32DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1127-6-ND.
IC QUAD 2-IN POS-OR GATE 14-SOIC - SN74HCT32DR
Order 'ic quad 2-in pos-or gate 14-soic - SN74HCT32DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14868-1-ND.
Send this link via E-Mail
Help With This Screen