IC SINGLE INVERTER GATE 5-DSBGA - SN74AUC1GU04YEPR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15848-1-ND |
1 25 100 250 500 1000 |
.96000 .72000 .54000 .39840 .33600 .31920 |
Extended Price
0.96 18.00 54.00 99.60 168.00 319.20 |
| Manufacturer Part Number | SN74AUC1GU04YEPR | |||
| Description | IC SINGLE INVERTER GATE 5-DSBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AUC1GU04YEPR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | 5-DSBGA |
| Logic Type | Inverter |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 9mA, 9mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 0.8 V ~ 2.7 V |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AUC1GU04YEPR SN74AUC1GU04YEPR 296 15848 1 ND 296158481ND 296-15848-1 |
SN74AUC1GU04YEPR Specification Sheet
IC SINGLE INVERTER GATE 5-DSBGA - SN74AUC1GU04YEPR (296-15848-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SINGLE INVERTER GATE 5-DSBGA - SN74AUC1GU04YEPR
Order 'ic single inverter gate 5-dsbga - SN74AUC1GU04YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15848-1-ND.
IC SINGLE INVERTER GATE 5-DSBGA - SN74LVC1G04YEAR
Order 'ic single inverter gate 5-dsbga - SN74LVC1G04YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13250-1-ND.
IC SINGLE INVERTER GATE 5-DSBGA - SN74AUC1G04YEAR
Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13725-1-ND.
IC SINGLE INVERTER GATE 5-DSBGA - SN74LVC1GU04YEAR
Order 'ic single inverter gate 5-dsbga - SN74LVC1GU04YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13730-1-ND.
IC SINGLE INVERTER GATE 5-DSBGA - SN74AUC1G04YZAR
Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YZAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14350-1-ND.
IC SINGLE INVERTER GATE 5-DSBGA - SN74AUC1G04YEPR
Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15260-1-ND.
IC SINGLE INVERTER GATE 5-DSBGA - SN74AUC1G04YZPR
Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15261-1-ND.
IC SINGLE INVERTER GATE 5-DSBGA - SN74AUC1GU04YEPR
Order 'ic single inverter gate 5-dsbga - SN74AUC1GU04YEPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15848-2-ND.
IC SINGLE INVERTER GATE 5-DSBGA - SN74LVC1G04YEAR
Order 'ic single inverter gate 5-dsbga - SN74LVC1G04YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13250-2-ND.
IC SINGLE INVERTER GATE 5-DSBGA - SN74AUC1G04YEAR
Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13725-2-ND.
IC SINGLE INVERTER GATE 5-DSBGA - SN74LVC1GU04YEAR
Order 'ic single inverter gate 5-dsbga - SN74LVC1GU04YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13730-2-ND.
IC SINGLE INVERTER GATE 5-DSBGA - SN74AUC1G04YZAR
Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YZAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14350-2-ND.
IC SINGLE INVERTER GATE 5-WCSP - SN74LVC1GU04YZPR
Order 'ic single inverter gate 5-wcsp - SN74LVC1GU04YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14370-1-ND.
IC SINGLE INVERTER GATE 5-DSBGA - SN74AUC1G04YEPR
Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YEPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15260-2-ND.
IC SINGLE INVERTER GATE 5-DSBGA - SN74AUC1G04YZPR
Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15261-2-ND.
Send this link via E-Mail
Help With This Screen
