IC QUAD 2-INPUT NOR 14-SOIC - SN74LS02DR - Integrated Circuits (ICs)
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 400µA, 16mA 4.75 V ~ 5.25 V SN74LS02DR
| Digi-Key Part Number | 296-14874-1-ND |
1 25 100 250 500 1000 |
.56000 .42000 .31500 .23240 .19600 .18620 |
Extended Price
0.56 10.50 31.50 58.10 98.00 186.20 |
| Manufacturer Part Number | SN74LS02DR | |||
| Description | IC QUAD 2-INPUT NOR 14-SOIC | |||
| Quantity Available | 434 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LS02DR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Logic Type | NOR Gate |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 400µA, 16mA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LS02DR SN74LS02DR 296 14874 1 ND 296148741ND 296-14874-1 |
SN74LS02DR Specification Sheet
IC QUAD 2-INPUT NOR 14-SOIC - SN74LS02DR (296-14874-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 400µA, 16mA 4.75 V ~ 5.25 V SN74LS02DRIC QUAD 2-INPUT NOR 14-SOIC - SN74LS02DR
Order 'ic quad 2-input nor 14-soic - SN74LS02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14874-1-ND.
IC QUAD 2-INPUT NOR 14-SOIC - SN74LS02DR
Order 'ic quad 2-input nor 14-soic - SN74LS02DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14874-2-ND.
IC QUAD 2-INPUT NOR 14-SOIC - SN74LS02DR
Order 'ic quad 2-input nor 14-soic - SN74LS02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14874-6-ND.
IC QUAD 2-INPUT NOR 14-SOIC - CD74AC02M96
Order 'ic quad 2-input nor 14-soic - CD74AC02M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4216-1-ND.
IC QUAD 2-INPUT NOR 14-SOIC - CD74AC02M96
Order 'ic quad 2-input nor 14-soic - CD74AC02M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4216-2-ND.
IC QUAD 2-INPUT NOR 14-SOIC - CD74AC02M96
Order 'ic quad 2-input nor 14-soic - CD74AC02M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4216-6-ND.
IC QUAD 2-IN NOR 14-SOIC - SN74LS02D
Order 'ic quad 2-in nor 14-soic - SN74LS02D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3617-5-ND.
IC QUAD 2-INPUT NAND 14-SOIC - CD74AC00M96
Order 'ic quad 2-input nand 14-soic - CD74AC00M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4215-1-ND.
IC QUAD 2-INPUT NAND 14-SOIC - CD74AC00M96
Order 'ic quad 2-input nand 14-soic - CD74AC00M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4215-2-ND.
IC QUAD 2-INPUT NAND 14-SOIC - CD74AC00M
Order 'ic quad 2-input nand 14-soic - CD74AC00M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4215-5-ND.
IC QUAD 2-INPUT NAND 14-SOIC - CD74AC00M96
Order 'ic quad 2-input nand 14-soic - CD74AC00M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4215-6-ND.
IC QUAD 2-INPUT NOR GATE 14-SOIC - SN74HC02DR
Order 'ic quad 2-input nor gate 14-soic - SN74HC02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1188-1-ND.
IC QUAD 2-INPUT NOR GATE 14-SOIC - SN74HC02DR
Order 'ic quad 2-input nor gate 14-soic - SN74HC02DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1188-2-ND.
IC QUAD 2-INPUT NOR GATE 14-SOIC - SN74HC02DR
Order 'ic quad 2-input nor gate 14-soic - SN74HC02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1188-6-ND.
IC QUAD 2-INPUT NOR GATE 14-SOIC - CD74ACT02M
Order 'ic quad 2-input nor gate 14-soic - CD74ACT02M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4251-5-ND.
Options for Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 400µA, 16mA 4.75 V ~ 5.25 V SN74LS02DR
Send this link via E-Mail
Help With This Screen
