IC QUAD POS-NAND GATE 14-SOIC - SN74HC132DR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14832-6-ND |
1 25 100 250 500 1000 |
.43000 .34640 .23760 .17820 .13860 .11880 |
Extended Price
0.43 8.66 23.76 44.55 69.30 118.80 |
| Manufacturer Part Number | SN74HC132DR | |||
| Description | IC QUAD POS-NAND GATE 14-SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74HC132DR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74HC |
| Package / Case | 14-SOIC (3.9mm Width) |
| Logic Type | NAND Gate |
| Packaging | Digi-ReelĀ® |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 4mA, 4mA |
| Supply Voltage | 2 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74HC132DR SN74HC132DR 296 14832 6 ND 296148326ND 296-14832-6 |
SN74HC132DR Specification Sheet
IC QUAD POS-NAND GATE 14-SOIC - SN74HC132DR (296-14832-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD POS-NAND GATE 14-SOIC - SN74HC132DR
Order 'ic quad pos-nand gate 14-soic - SN74HC132DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14832-1-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74HC132DR
Order 'ic quad pos-nand gate 14-soic - SN74HC132DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14832-2-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74HC132DR
Order 'ic quad pos-nand gate 14-soic - SN74HC132DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14832-6-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74AHC132DR
Order 'ic quad pos-nand gate 14-soic - SN74AHC132DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1465-1-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74AHC132DR
Order 'ic quad pos-nand gate 14-soic - SN74AHC132DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1465-2-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74AHC132D
Order 'ic quad pos-nand gate 14-soic - SN74AHC132D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1465-5-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74AHC132DR
Order 'ic quad pos-nand gate 14-soic - SN74AHC132DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1465-6-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74AHCT132D
Order 'ic quad pos-nand gate 14-soic - SN74AHCT132D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1472-5-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74AHC132DE4
Order 'ic quad pos-nand gate 14-soic - SN74AHC132DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC132DE4-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74AHC132DRE4
Order 'ic quad pos-nand gate 14-soic - SN74AHC132DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC132DRE4-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74AHC132NSR
Order 'ic quad pos-nand gate 14-soic - SN74AHC132NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC132NSR-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74AHC132NSRE4
Order 'ic quad pos-nand gate 14-soic - SN74AHC132NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC132NSRE4-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74LV132ADE4
Order 'ic quad pos-nand gate 14-soic - SN74LV132ADE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV132ADE4-ND.
IC QUAD POS-NAND GATE 14-SOIC - SN74LV132ADRE4
Order 'ic quad pos-nand gate 14-soic - SN74LV132ADRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV132ADRE4-ND.
IC QUAD POS-NAND GATE 14-SOP - SN74AHCT132NSR
Order 'ic quad pos-nand gate 14-sop - SN74AHCT132NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13141-1-ND.
Send this link via E-Mail
Help With This Screen