CAP ELECT 22UF 6.3V KS RADIAL - ECE-A0JKS220
| Digi-Key Part Number | P955-ND |
10 100 1000 5000 10000 |
.07700 .06020 .03300 .03100 .02800 |
Extended Price
0.77 6.02 33.00 155.00 280.00 |
| Manufacturer Part Number | ECE-A0JKS220 | |||
| Description | CAP ELECT 22UF 6.3V KS RADIAL | |||
| Quantity Available | 3810 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECE-A0JKS220 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.059" (1.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | KS |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECE A0JKS220 ECEA0JKS220 P955 ND P955ND P955 |
ECE-A0JKS220 Specification Sheet
CAP ELECT 22UF 6.3V KS RADIAL - ECE-A0JKS220 (P955-ND)
Related parts :CAP ELECT 22UF 6.3V KS RADIAL - ECE-A0JKS220
Order 'cap elect 22uf 6.3v ks radial - ECE-A0JKS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P955-ND.
CAP ELECT 22UF 10V SU BI-POLAR - ECE-A1AN220U
Order 'cap elect 22uf 10v su bi-polar - ECE-A1AN220U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1152-ND.
CAP ELECT 22UF 16V SU BI-POLAR - ECE-A1CN220U
Order 'cap elect 22uf 16v su bi-polar - ECE-A1CN220U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1164-ND.
CAP ELECT 22UF 25V SU BI-POLAR - ECE-A1EN220X
Order 'cap elect 22uf 25v su bi-polar - ECE-A1EN220X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1177-ND.
CAP ELECT 22UF 35V SU BI-POLAR - ECE-A1VN220U
Order 'cap elect 22uf 35v su bi-polar - ECE-A1VN220U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1188-ND.
CAP ELECT 2.2UF 50V SU BI-POLAR - ECE-A1HN2R2U
Order 'cap elect 2.2uf 50v su bi-polar - ECE-A1HN2R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1197-ND.
CAP ELECT 22UF 50V SU BI-POLAR - ECE-A1HN220U
Order 'cap elect 22uf 50v su bi-polar - ECE-A1HN220U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1281-ND.
CAP ELECT 22UF 10V KS RADIAL - ECE-A1AKS220
Order 'cap elect 22uf 10v ks radial - ECE-A1AKS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P960-ND.
CAP ELECT 22UF 16V KS RADIAL - ECE-A1CKS220
Order 'cap elect 22uf 16v ks radial - ECE-A1CKS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P967-ND.
CAP ELECT 22UF 25V KS RADIAL - ECE-A1EKS220
Order 'cap elect 22uf 25v ks radial - ECE-A1EKS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P976-ND.
CAP ELECT 22UF 35V KS RADIAL - ECE-A1VKS220
Order 'cap elect 22uf 35v ks radial - ECE-A1VKS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P981-ND.
CAP ELECT .22UF 50V KS RADIAL - ECE-A1HKSR22
Order 'cap elect .22uf 50v ks radial - ECE-A1HKSR22' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P986-ND.
CAP ELECT 2.2UF 50V KS RADIAL - ECE-A1HKS2R2
Order 'cap elect 2.2uf 50v ks radial - ECE-A1HKS2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P994-ND.
CAP ELECT 22UF 50V KS RADIAL - ECE-A1HKS220
Order 'cap elect 22uf 50v ks radial - ECE-A1HKS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P998-ND.
CAP 2.2UF 50V ELECT KS RADIAL - ECE-A1HKS2R2B
Order 'cap 2.2uf 50v elect ks radial - ECE-A1HKS2R2B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECE-A1HKS2R2B-ND.
Send this link via E-Mail
Help With This Screen