Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1GU04YZPR
IC SINGLE INVERTER GATE 5-WCSP - SN74LVC1GU04YZPR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14370-1-ND |
1 25 100 250 500 1000 |
.58000 .40440 .34650 .29924 .25726 .19950 |
Extended Price
0.58 10.11 34.65 74.81 128.63 199.50 |
| Manufacturer Part Number | SN74LVC1GU04YZPR | |||
| Description | IC SINGLE INVERTER GATE 5-WCSP | |||
| Quantity Available | 1129 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC1GU04YZPR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | 5-DSBGA |
| Logic Type | Inverter |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 32mA, 32mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Drawing Number | 296; 4204741-2; YZP; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC1GU04YZPR SN74LVC1GU04YZPR 296 14370 1 ND 296143701ND 296-14370-1 |
SN74LVC1GU04YZPR Specification Sheet
IC SINGLE INVERTER GATE 5-WCSP - SN74LVC1GU04YZPR (296-14370-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1GU04YZPRTexas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1GU04YZPR
Order 'ic single inverter gate 5-wcsp - SN74LVC1GU04YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14370-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1GU04YZPR
Order 'ic single inverter gate 5-wcsp - SN74LVC1GU04YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14370-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G04YEAR
Order 'ic single inverter gate 5-dsbga - SN74LVC1G04YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13250-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G04YEAR
Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13725-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1GU04YEAR
Order 'ic single inverter gate 5-dsbga - SN74LVC1GU04YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13730-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G04YZAR
Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YZAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14350-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G04YEPR
Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15260-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G04YZPR
Order 'ic single inverter gate 5-dsbga - SN74AUC1G04YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15261-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1GU04YEPR
Order 'ic single inverter gate 5-dsbga - SN74AUC1GU04YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15848-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V SN74AHC1G04DBVR
Order 'ic single inverter gate sot23-5 - SN74AHC1G04DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1089-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V SN74AHC1G04DCKR
Order 'ic single inverter gate sc70-5 - SN74AHC1G04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1090-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT1G04DBVR
Order 'ic single inverter gate sot23-5 - SN74AHCT1G04DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1112-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G04DBVR
Order 'ic single inverter-gate sot-23-5 - SN74LVC1G04DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11599-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G04DBVR
Order 'ic single inverter gate sot-23-5 - SN74AUC1G04DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13168-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1G04DCKR
Order 'ic single inverter gate sc-70-5 - SN74AUC1G04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13169-1-ND.
Options for Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1GU04YZPR
Send this link via E-Mail
Help With This Screen
