Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP ELECT 220UF 4V KS RADIAL - ECE-A0GKS221 - Capacitors

Digi-Key Part Number P954-ND
Price Break
10
100
1000
5000
10000
Unit Price
.10200
.08000
.04400
.04100
.03800
Extended Price
1.02
8.00
44.00
205.00
380.00
Manufacturer Part NumberECE-A0GKS221
DescriptionCAP ELECT 220UF 4V KS RADIAL
Quantity Available 10990
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECE-A0GKS221
VendorPanasonic - ECG
CategoryCapacitors
Capacitance220µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension*
Lead Spacing0.098" (2.50mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
SeriesKS
Tolerance±20%
Voltage Rating4V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECE A0GKS221
ECEA0GKS221
P954 ND
P954ND
P954

ECE-A0GKS221 Specification Sheet

Image of CAP ELECT 220UF 4V KS RADIAL - ECE-A0GKS221

CAP ELECT 220UF 4V KS RADIAL - ECE-A0GKS221 (P954-ND) - Capacitors

Related parts Capacitors :
CAP ELECT 220UF 4V KS RADIAL - ECE-A0GKS221
 Order 'cap elect 220uf 4v ks radial - ECE-A0GKS221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P954-ND.
CAP ELECT 33UF 4V KS RADIAL - ECE-A0GKS330
 Order 'cap elect 33uf 4v ks radial - ECE-A0GKS330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P951-ND.
CAP ELECT 47UF 4V KS RADIAL - ECE-A0GKS470
 Order 'cap elect 47uf 4v ks radial - ECE-A0GKS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P952-ND.
CAP ELECT 100UF 4V KS RADIAL - ECE-A0GKS101
 Order 'cap elect 100uf 4v ks radial - ECE-A0GKS101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P953-ND.
CAP ELECT 220UF 10V KS RADIAL - ECE-A1AKS221
 Order 'cap elect 220uf 10v ks radial - ECE-A1AKS221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P964-ND.
CAP ELECT 22UF 4V KK RADIAL - ECE-A0GKK220
 Order 'cap elect 22uf 4v kk radial - ECE-A0GKK220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P950-ND.
CAP ELECT 22UF 6.3V KS RADIAL - ECE-A0JKS220
 Order 'cap elect 22uf 6.3v ks radial - ECE-A0JKS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P955-ND.
CAP ELECT 33UF 6.3V KS RADIAL - ECE-A0JKS330
 Order 'cap elect 33uf 6.3v ks radial - ECE-A0JKS330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P956-ND.
CAP ELECT 47UF 6.3V KS RADIAL - ECE-A0JKS470
 Order 'cap elect 47uf 6.3v ks radial - ECE-A0JKS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P957-ND.
CAP ELECT 100UF 6.3V KS RADIAL - ECE-A0JKS101
 Order 'cap elect 100uf 6.3v ks radial - ECE-A0JKS101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P958-ND.
CAP ELECT 330UF 6.3V KS RADIAL - ECE-A0JKS331
 Order 'cap elect 330uf 6.3v ks radial - ECE-A0JKS331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P959-ND.
CAP ELECT 22UF 10V KS RADIAL - ECE-A1AKS220
 Order 'cap elect 22uf 10v ks radial - ECE-A1AKS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P960-ND.
CAP ELECT 33UF 10V KS RADIAL - ECE-A1AKS330
 Order 'cap elect 33uf 10v ks radial - ECE-A1AKS330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P961-ND.
CAP ELECT 47UF 10V KS RADIAL - ECE-A1AKS470
 Order 'cap elect 47uf 10v ks radial - ECE-A1AKS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P962-ND.
CAP ELECT 100UF 10V KS RADIAL - ECE-A1AKS101
 Order 'cap elect 100uf 10v ks radial - ECE-A1AKS101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P963-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP ELECT 220UF 35V VS SMD - EEE-1VA221UP Next: CAP ELECT 220UF 4V VS SMD - EEE-0GA221SP