IC 2IN NAND SCHMTT TRIGG 14TSSOP - CD4093BPW
| Digi-Key Part Number | 296-14146-5-ND |
1 25 100 250 500 1000 5000 |
.55000 .44000 .33000 .23100 .18260 .15400 .14300 |
Extended Price
0.55 11.00 33.00 57.75 91.30 154.00 715.00 |
| Manufacturer Part Number | CD4093BPW | |||
| Description | IC 2IN NAND SCHMTT TRIGG 14TSSOP | |||
| Quantity Available | 1935 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4093BPW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | CD4000B |
| Package / Case | 14-TSSOP |
| Logic Type | NAND Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 6.8mA, 6.8mA |
| Supply Voltage | 3 V ~ 18 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4093BPW CD4093BPW 296 14146 5 ND 296141465ND 296-14146-5 |
CD4093BPW Specification Sheet
IC 2IN NAND SCHMTT TRIGG 14TSSOP - CD4093BPW (296-14146-5-ND)
Related parts :IC 2IN NAND SCHMTT TRIGG 14TSSOP - CD4093BPW
Order 'ic 2in nand schmtt trigg 14tssop - CD4093BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14146-5-ND.
IC 2IN NAND SCHMTT TRIGG 14TSSOP - CD4093BPWR
Order 'ic 2in nand schmtt trigg 14tssop - CD4093BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13873-1-ND.
IC 2IN NAND SCHMTT TRIGG 14TSSOP - CD4093BPWR
Order 'ic 2in nand schmtt trigg 14tssop - CD4093BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13873-2-ND.
IC 2IN NAND SCHMITT TRIGG 14-SOP - CD4093BNSR
Order 'ic 2in nand schmitt trigg 14-sop - CD4093BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14145-1-ND.
IC 2IN NAND SCHMITT TRIGG 14-SOP - CD4093BNSR
Order 'ic 2in nand schmitt trigg 14-sop - CD4093BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14145-2-ND.
IC 2IN NAND SCHMITT TRIGG 14-SOP - CD4093BNSR
Order 'ic 2in nand schmitt trigg 14-sop - CD4093BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14145-6-ND.
IC 2IN NAND SCHMITT TRIGG 14-DIP - CD4093BE
Order 'ic 2in nand schmitt trigg 14-dip - CD4093BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2068-5-ND.
IC 2IN NAND SCHMITT TRIGG 14-DIP - SN74S132N
Order 'ic 2in nand schmitt trigg 14-dip - SN74S132N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S132N-ND.
IC 2IN NAND SCHMITT TRIGG 14-DIP - SN74S132NE4
Order 'ic 2in nand schmitt trigg 14-dip - SN74S132NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S132NE4-ND.
IC QUAD NAND SCHMTT TRIG 14TSSOP - CD4093BPWE4
Order 'ic quad nand schmtt trig 14tssop - CD4093BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4093BPWE4-ND.
IC QUAD NAND SCHMTT TRIG 14TSSOP - CD4093BPWRE4
Order 'ic quad nand schmtt trig 14tssop - CD4093BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4093BPWRE4-ND.
IC 2IN NAND SCHMITT TRIG SOT23-5 - SN74LVC1G132DBVR
Order 'ic 2in nand schmitt trig sot23-5 - SN74LVC1G132DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17888-1-ND.
IC 2IN NAND SCHMITT TRIG SOT23-5 - SN74LVC1G132DBVR
Order 'ic 2in nand schmitt trig sot23-5 - SN74LVC1G132DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17888-2-ND.
IC 2IN NAND SCHMITT TRIG 14-SOIC - CD4093BM
Order 'ic 2in nand schmitt trig 14-soic - CD4093BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3524-5-ND.
IC GATE NAND TRIPLE 3INP 14TSSOP - SN74ALVC10PWRE4
Order 'ic gate nand triple 3inp 14tssop - SN74ALVC10PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVC10PWRE4-ND.
Send this link via E-Mail
Help With This Screen