IC 2-IN AND GATE QUAD 14-TSSOP - CD4081BPWR - Integrated Circuits (ICs)
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 6.8mA, 6.8mA 3 V ~ 18 V CD4081BPWR
| Digi-Key Part Number | 296-14141-1-ND |
1 25 100 250 500 |
.55000 .44000 .33000 .23100 .18260 |
Extended Price
0.55 11.00 33.00 57.75 91.30 |
| Manufacturer Part Number | CD4081BPWR | |||
| Description | IC 2-IN AND GATE QUAD 14-TSSOP | |||
| Quantity Available | 3807 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4081BPWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-TSSOP |
| Logic Type | AND Gate |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 6.8mA, 6.8mA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 3 V ~ 18 V |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4081BPWR CD4081BPWR 296 14141 1 ND 296141411ND 296-14141-1 |
CD4081BPWR Specification Sheet
IC 2-IN AND GATE QUAD 14-TSSOP - CD4081BPWR (296-14141-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 6.8mA, 6.8mA 3 V ~ 18 V CD4081BPWRIC 2-IN AND GATE QUAD 14-TSSOP - CD4081BPWR
Order 'ic 2-in and gate quad 14-tssop - CD4081BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14141-1-ND.
IC 2-IN AND GATE QUAD 14-TSSOP - CD4081BPWR
Order 'ic 2-in and gate quad 14-tssop - CD4081BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14141-6-ND.
IC 2-IN NOR GATE QUAD 14-TSSOP - CD4001BPWR
Order 'ic 2-in nor gate quad 14-tssop - CD4001BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14076-1-ND.
IC 2-IN AND GATE QUAD 14-TSSOP - CD4081BPWR
Order 'ic 2-in and gate quad 14-tssop - CD4081BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14141-2-ND.
IC 2-IN EX-OR GATE QUAD 14-TSSOP - SN74LV86APWR
Order 'ic 2-in ex-or gate quad 14-tssop - SN74LV86APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14322-1-ND.
IC 2-IN EX-OR GATE QUAD 14-TSSOP - SN74LV86APWR
Order 'ic 2-in ex-or gate quad 14-tssop - SN74LV86APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14322-6-ND.
IC EX-OR GATE QUAD 14-TSSOP - CD4030BPWR
Order 'ic ex-or gate quad 14-tssop - CD4030BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14103-1-ND.
IC EX-OR GATE QUAD 14-TSSOP - CD4030BPWR
Order 'ic ex-or gate quad 14-tssop - CD4030BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14103-6-ND.
IC 2-IN OR GATE QUAD 14-SOP - CD4071BNSR
Order 'ic 2-in or gate quad 14-sop - CD4071BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14130-1-ND.
IC 2-IN OR GATE QUAD 14-SOP - CD4071BNSR
Order 'ic 2-in or gate quad 14-sop - CD4071BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14130-6-ND.
IC 2-IN OR GATE QUAD 14-TSSOP - CD4071BPW
Order 'ic 2-in or gate quad 14-tssop - CD4071BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14131-5-ND.
IC 2-IN AND GATE QUAD 14-SOP - CD4081BNSR
Order 'ic 2-in and gate quad 14-sop - CD4081BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14140-1-ND.
IC 2-IN AND GATE QUAD 14-SOP - CD4081BNSR
Order 'ic 2-in and gate quad 14-sop - CD4081BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14140-6-ND.
IC 4-IN NOR GATE DUAL 14-TSSOP - CD4002BPWR
Order 'ic 4-in nor gate dual 14-tssop - CD4002BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14239-1-ND.
IC EX-OR GATE QUAD 14-TSSOP - CD4070BPWR
Order 'ic ex-or gate quad 14-tssop - CD4070BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14277-1-ND.
Options for Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 6.8mA, 6.8mA 3 V ~ 18 V CD4081BPWR
Send this link via E-Mail
Help With This Screen
