IC 2-IN AND GATE QUAD 14-SOP - CD4081BNSR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14140-2-ND |
2000 6000 10000 24000 |
.15400 .14300 .14000 .13800 |
Extended Price
308.00 858.00 1400.00 3312.00 |
| Manufacturer Part Number | CD4081BNSR | |||
| Description | IC 2-IN AND GATE QUAD 14-SOP | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4081BNSR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (5.3mm Width), 14-SOP, 14-SOIJ |
| Logic Type | AND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 6.8mA, 6.8mA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 3 V ~ 18 V |
| Drawing Number | 296; 4040062; NS; 14, 16, 20, 24 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4081BNSR CD4081BNSR 296 14140 2 ND 296141402ND 296-14140-2 |
CD4081BNSR Specification Sheet
IC 2-IN AND GATE QUAD 14-SOP - CD4081BNSR (296-14140-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 2-IN AND GATE QUAD 14-SOP - CD4081BNSR
Order 'ic 2-in and gate quad 14-sop - CD4081BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14140-1-ND.
IC 2-IN AND GATE QUAD 14-SOP - CD4081BNSR
Order 'ic 2-in and gate quad 14-sop - CD4081BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14140-2-ND.
IC 2-IN AND GATE QUAD 14-SOP - CD4081BNSR
Order 'ic 2-in and gate quad 14-sop - CD4081BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14140-6-ND.
IC 2-IN OR GATE QUAD 14-SOP - CD4071BNSR
Order 'ic 2-in or gate quad 14-sop - CD4071BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14130-1-ND.
IC 2-IN OR GATE QUAD 14-SOP - CD4071BNSR
Order 'ic 2-in or gate quad 14-sop - CD4071BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14130-2-ND.
IC 2-IN OR GATE QUAD 14-SOP - CD4071BNSR
Order 'ic 2-in or gate quad 14-sop - CD4071BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14130-6-ND.
IC 2-INPUT OR GATE QUAD 14-SOIC - CD74HCT32M
Order 'ic 2-input or gate quad 14-soic - CD74HCT32M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12842-5-ND.
IC 2-IN NOR GATE QUAD 14-TSSOP - CD4001BPWR
Order 'ic 2-in nor gate quad 14-tssop - CD4001BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14076-1-ND.
IC 4-IN NOR GATE DUAL 14-SOP - CD4002BNSR
Order 'ic 4-in nor gate dual 14-sop - CD4002BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14078-1-ND.
IC EX-OR GATE QUAD 14-SOP - CD4030BNSR
Order 'ic ex-or gate quad 14-sop - CD4030BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14102-1-ND.
IC EX-OR GATE QUAD 14-SOP - CD4030BNSR
Order 'ic ex-or gate quad 14-sop - CD4030BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14102-2-ND.
IC EX-OR GATE QUAD 14-SOP - CD4030BNSR
Order 'ic ex-or gate quad 14-sop - CD4030BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14102-6-ND.
IC EX-OR GATE QUAD 14-SOP - CD4070BNSR
Order 'ic ex-or gate quad 14-sop - CD4070BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14129-1-ND.
IC EX-OR GATE QUAD 14-SOP - CD4070BNSR
Order 'ic ex-or gate quad 14-sop - CD4070BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14129-2-ND.
IC EX-OR GATE QUAD 14-SOP - CD4070BNSR
Order 'ic ex-or gate quad 14-sop - CD4070BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14129-6-ND.
Send this link via E-Mail
Help With This Screen
