IC 3-IN AND GATE TRIPLE 14-SOP - CD4073BNSR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14133-6-ND |
1 25 100 250 500 |
.55000 .44000 .33000 .23100 .18260 |
Extended Price
0.55 11.00 33.00 57.75 91.30 |
| Manufacturer Part Number | CD4073BNSR | |||
| Description | IC 3-IN AND GATE TRIPLE 14-SOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4073BNSR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 3 - Triple |
| Series | CD4000B |
| Package / Case | 14-SOP |
| Logic Type | AND Gate |
| Packaging | Digi-ReelĀ® |
| Mounting Type | Surface Mount |
| Number of Inputs | 3 |
| Output Current High, Low | 2.4mA, 2.4mA |
| Supply Voltage | 3 V ~ 18 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4073BNSR CD4073BNSR 296 14133 6 ND 296141336ND 296-14133-6 |
CD4073BNSR Specification Sheet
IC 3-IN AND GATE TRIPLE 14-SOP - CD4073BNSR (296-14133-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC 3-IN AND GATE TRIPLE 14-SOP - CD4073BNSR
Order 'ic 3-in and gate triple 14-sop - CD4073BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14133-1-ND.
IC 3-IN AND GATE TRIPLE 14-SOP - CD4073BNSR
Order 'ic 3-in and gate triple 14-sop - CD4073BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14133-6-ND.
IC 3-IN NAND GATE TRIPLE 14-SOP - CD4023BNSR
Order 'ic 3-in nand gate triple 14-sop - CD4023BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14099-1-ND.
IC 3-IN NAND GATE TRIPLE 14-SOP - CD4023BNSR
Order 'ic 3-in nand gate triple 14-sop - CD4023BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14099-6-ND.
IC 3-IN AND GATE TRIPLE 14-SOP - CD4073BNSR
Order 'ic 3-in and gate triple 14-sop - CD4073BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14133-2-ND.
IC 3-IN OR GATE TRIPLE 14-SOP - CD4075BNSR
Order 'ic 3-in or gate triple 14-sop - CD4075BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14136-1-ND.
IC 3-IN OR GATE TRIPLE 14-SOP - CD4075BNSR
Order 'ic 3-in or gate triple 14-sop - CD4075BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14136-6-ND.
IC 3-IN NAND GATE TRIPLE 14-SOP - CD4023BNSR
Order 'ic 3-in nand gate triple 14-sop - CD4023BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14099-2-ND.
IC 3-IN NOR GATE TRIPLE 14-SOIC - CD4025BM96
Order 'ic 3-in nor gate triple 14-soic - CD4025BM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14100-1-ND.
IC 3-IN NOR GATE TRIPLE 14-SOIC - CD4025BM96
Order 'ic 3-in nor gate triple 14-soic - CD4025BM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14100-6-ND.
IC 3-IN AND GATE TRIPLE 14-TSSOP - CD4073BPWR
Order 'ic 3-in and gate triple 14-tssop - CD4073BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14134-1-ND.
IC 3-IN AND GATE TRIPLE 14-TSSOP - CD4073BPWR
Order 'ic 3-in and gate triple 14-tssop - CD4073BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14134-6-ND.
IC 3-IN OR GATE TRIPLE 14-SOP - CD4075BNSR
Order 'ic 3-in or gate triple 14-sop - CD4075BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14136-2-ND.
IC 4-IN NOR GATE DUAL 14-SOP - CD4002BNSR
Order 'ic 4-in nor gate dual 14-sop - CD4002BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14078-1-ND.
IC 3-IN NOR GATE TRIPLE 14-SOIC - CD4025BM96
Order 'ic 3-in nor gate triple 14-soic - CD4025BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14100-2-ND.
Send this link via E-Mail
Help With This Screen