IC DUAL 4-IN NOR GATE 14-SOP - CD4002BNSR - Integrated Circuits (ICs)
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Digi-Reel® 67mA, 160mA 3 V ~ 18 V CD4002BNSR
| Digi-Key Part Number | 296-14078-6-ND |
1 25 100 250 500 |
.50000 .40000 .30000 .21000 .16600 |
Extended Price
0.50 10.00 30.00 52.50 83.00 |
| Manufacturer Part Number | CD4002BNSR | |||
| Description | IC DUAL 4-IN NOR GATE 14-SOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4002BNSR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Package / Case | 14-SOIC (5.3mm Width), 14-SOP, 14-SOIJ |
| Logic Type | NOR Gate |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Number of Inputs | 4 |
| Current - Output High, Low | 67mA, 160mA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 3 V ~ 18 V |
| Drawing Number | 296; 4040062; NS; 14, 16, 20, 24 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4002BNSR CD4002BNSR 296 14078 6 ND 296140786ND 296-14078-6 |
CD4002BNSR Specification Sheet
IC DUAL 4-IN NOR GATE 14-SOP - CD4002BNSR (296-14078-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Digi-Reel® 67mA, 160mA 3 V ~ 18 V CD4002BNSRIC DUAL 4-IN NOR GATE 14-SOP - CD4002BNSR
Order 'ic dual 4-in nor gate 14-sop - CD4002BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14078-2-ND.
IC DUAL 4-IN NOR GATE 14-SOP - CD4002BNSR
Order 'ic dual 4-in nor gate 14-sop - CD4002BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14078-6-ND.
IC DUAL 4-IN NOR GATE 14-SOP - CD74HC4002NSRE4
Order 'ic dual 4-in nor gate 14-sop - CD74HC4002NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4002NSRE4-ND.
IC DUAL 4-IN NOR GATE 14-SOP - CD74HC4002NSR
Order 'ic dual 4-in nor gate 14-sop - CD74HC4002NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4002NSR-ND.
IC DUAL 4-IN NOR GATE 14-SOP - CD74HC4002NSRG4
Order 'ic dual 4-in nor gate 14-sop - CD74HC4002NSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4002NSRG4-ND.
IC DUAL 4-IN NOR GATE 14-TSSOP - CD4002BPWR
Order 'ic dual 4-in nor gate 14-tssop - CD4002BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14239-2-ND.
IC DUAL 4-IN NOR GATE 14-TSSOP - CD4002BPWR
Order 'ic dual 4-in nor gate 14-tssop - CD4002BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14239-6-ND.
IC DUAL 4-IN NOR GATE 14-DIP - CD4002BE
Order 'ic dual 4-in nor gate 14-dip - CD4002BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2029-5-ND.
IC DUAL 4-IN NOR GATE 14-DIP - CD74HC4002EE4
Order 'ic dual 4-in nor gate 14-dip - CD74HC4002EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4002EE4-ND.
IC DUAL 4-IN NOR GATE 14-DIP - CD74HC4002E
Order 'ic dual 4-in nor gate 14-dip - CD74HC4002E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4002E-ND.
IC DUAL 4-IN NOR GATE 14-SOIC - CD74HC4002M96E4
Order 'ic dual 4-in nor gate 14-soic - CD74HC4002M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4002M96E4-ND.
IC DUAL 4-IN NOR GATE 14-SOIC - CD74HC4002M96
Order 'ic dual 4-in nor gate 14-soic - CD74HC4002M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4002M96-ND.
IC DUAL 4-IN NOR GATE 14-SOIC - CD74HC4002ME4
Order 'ic dual 4-in nor gate 14-soic - CD74HC4002ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4002ME4-ND.
IC DUAL 4-IN NOR GATE 14-SOIC - CD74HC4002M
Order 'ic dual 4-in nor gate 14-soic - CD74HC4002M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4002M-ND.
IC DUAL 4-IN NOR GATE 14-SOIC - CD74HC4002MTE4
Order 'ic dual 4-in nor gate 14-soic - CD74HC4002MTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4002MTE4-ND.
Options for Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Digi-Reel® 67mA, 160mA 3 V ~ 18 V CD4002BNSR
Send this link via E-Mail
Help With This Screen
