CAP 220UF 6.3V ELECT KG RADIAL - ECE-A0JKG221 - Capacitors
| Digi-Key Part Number | P941-ND |
1 10 100 500 1000 5000 10000 25000 |
.40000 .19400 .13850 .09972 .07800 .07200 .06900 .06600 |
Extended Price
0.40 1.94 13.85 49.86 78.00 360.00 690.00 1650.00 |
| Manufacturer Part Number | ECE-A0JKG221 | |||
| Description | CAP 220UF 6.3V ELECT KG RADIAL | |||
| Quantity Available | 6576 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECE-A0JKG221 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | KG |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECE A0JKG221 ECEA0JKG221 P941 ND P941ND P941 |
ECE-A0JKG221 Specification Sheet
CAP 220UF 6.3V ELECT KG RADIAL - ECE-A0JKG221 (P941-ND) - Capacitors
Related parts Capacitors :CAP 220UF 6.3V ELECT KG RADIAL - ECE-A0JKG221
Order 'cap 220uf 6.3v elect kg radial - ECE-A0JKG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P941-ND.
CAP 100UF 10V ELECT KG RADIAL - ECE-A1AKG101
Order 'cap 100uf 10v elect kg radial - ECE-A1AKG101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P942-ND.
CAP 68UF 16V ELECT KG RADIAL - ECE-A1CKG680
Order 'cap 68uf 16v elect kg radial - ECE-A1CKG680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P943-ND.
CAP 100UF 16V ELECT KG RADIAL - ECE-A1CKG101
Order 'cap 100uf 16v elect kg radial - ECE-A1CKG101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P944-ND.
CAP 47UF 25V ELECT KG RADIAL - ECE-A1EKG470
Order 'cap 47uf 25v elect kg radial - ECE-A1EKG470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P945-ND.
CAP 68UF 25V ELECT KG RADIAL - ECE-A1EKG680
Order 'cap 68uf 25v elect kg radial - ECE-A1EKG680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P946-ND.
CAP 33UF 35V ELECT KG RADIAL - ECE-A1VKG330
Order 'cap 33uf 35v elect kg radial - ECE-A1VKG330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P947-ND.
CAP 47UF 35V ELECT KG RADIAL - ECE-A1VKG470
Order 'cap 47uf 35v elect kg radial - ECE-A1VKG470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P948-ND.
CAP 220UF 4V VS ELECT SMD - ECE-V0GA221SP
Order 'cap 220uf 4v vs elect smd - ECE-V0GA221SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3055CT-ND.
CAP 220UF 4V VS ELECT SMD - ECE-V0GA221SP
Order 'cap 220uf 4v vs elect smd - ECE-V0GA221SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3055TR-ND.
CAP 33UF 25V ELECT KS RADIAL - ECE-A1EKS330I
Order 'cap 33uf 25v elect ks radial - ECE-A1EKS330I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECE-A1EKS330I-ND.
CAP 220UF 4V VS ELECT SMD - ECE-V0GA221SP
Order 'cap 220uf 4v vs elect smd - ECE-V0GA221SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3055DKR-ND.
CAP 2.2UF 50V ELECT KS RADIAL - ECE-A1HKS2R2B
Order 'cap 2.2uf 50v elect ks radial - ECE-A1HKS2R2B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECE-A1HKS2R2B-ND.
CAP 220UF 10V AXIAL MINI ALUM EL - ECE-B1AF221
Order 'cap 220uf 10v axial mini alum el - ECE-B1AF221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6757-ND.
CAP 220UF 16V AXIAL MINI ALUM EL - ECE-B1CF221
Order 'cap 220uf 16v axial mini alum el - ECE-B1CF221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6766-ND.
Send this link via E-Mail
Help With This Screen