IC INVERTER GATE SINGLE 5-DSBGA - SN74LVC1GU04YZAR - Integrated Circuits (ICs)
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1GU04YZAR
| Digi-Key Part Number | 296-14033-1-ND |
1 25 100 250 500 1000 |
.76000 .57000 .42750 .31540 .26600 .25270 |
Extended Price
0.76 14.25 42.75 78.85 133.00 252.70 |
| Manufacturer Part Number | SN74LVC1GU04YZAR | |||
| Description | IC INVERTER GATE SINGLE 5-DSBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC1GU04YZAR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | 5-DSBGA |
| Logic Type | Inverter |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 32mA, 32mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC1GU04YZAR SN74LVC1GU04YZAR 296 14033 1 ND 296140331ND 296-14033-1 |
SN74LVC1GU04YZAR Specification Sheet
IC INVERTER GATE SINGLE 5-DSBGA - SN74LVC1GU04YZAR (296-14033-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1GU04YZARIC INVERTER GATE SINGLE 5-DSBGA - SN74LVC1GU04YZAR
Order 'ic inverter gate single 5-dsbga - SN74LVC1GU04YZAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14033-1-ND.
IC INVERTER GATE SINGLE 5-DSBGA - SN74LVC1G04YEPR
Order 'ic inverter gate single 5-dsbga - SN74LVC1G04YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14354-1-ND.
IC INVERTER GATE SINGLE 5-DSBGA - SN74LVC1G04YZPR
Order 'ic inverter gate single 5-dsbga - SN74LVC1G04YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14355-1-ND.
IC INVERTER GATE SINGLE 5-DSBGA - SN74LVC1G04YZTR
Order 'ic inverter gate single 5-dsbga - SN74LVC1G04YZTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17276-1-ND.
IC INVERTER GATE SINGLE 5-DSBGA - SN74AUC1GU04YZPR
Order 'ic inverter gate single 5-dsbga - SN74AUC1GU04YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24107-1-ND.
IC INVERTER GATE SINGLE 5-DSBGA - SN74AUC1GU04YZPR
Order 'ic inverter gate single 5-dsbga - SN74AUC1GU04YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24107-6-ND.
IC INVERTER GATE SINGLE 5-DSBGA - SN74LVC1GU04YZAR
Order 'ic inverter gate single 5-dsbga - SN74LVC1GU04YZAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14033-2-ND.
IC INVERTER GATE SGL 5-DSBGA - SN74AUC1GU04YEAR
Order 'ic inverter gate sgl 5-dsbga - SN74AUC1GU04YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14019-1-ND.
IC INVERTER GATE SGL 5-DSBGA - SN74LVC1G04YZAR
Order 'ic inverter gate sgl 5-dsbga - SN74LVC1G04YZAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14025-1-ND.
IC INVERTER GATE SINGLE 5-DSBGA - SN74LVC1G04YEPR
Order 'ic inverter gate single 5-dsbga - SN74LVC1G04YEPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14354-2-ND.
IC INVERTER GATE SINGLE 5-DSBGA - SN74LVC1G04YZPR
Order 'ic inverter gate single 5-dsbga - SN74LVC1G04YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14355-2-ND.
IC INVERTER GATE SINGLE 5-DSBGA - SN74LVC1G04YZTR
Order 'ic inverter gate single 5-dsbga - SN74LVC1G04YZTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17276-2-ND.
IC INVERTER GATE SINGLE 5-DSBGA - SN74AUC1GU04YZAR
Order 'ic inverter gate single 5-dsbga - SN74AUC1GU04YZAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUC1GU04YZAR-ND.
IC INVERTER GATE SINGLE 5-DSBGA - SN74AUC1GU04YZPR
Order 'ic inverter gate single 5-dsbga - SN74AUC1GU04YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24107-2-ND.
IC 2-IN POS-OR GATE SGL 5-DSBGA - SN74LVC1G32YEAR
Order 'ic 2-in pos-or gate sgl 5-dsbga - SN74LVC1G32YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13039-1-ND.
Options for Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1GU04YZAR
Send this link via E-Mail
Help With This Screen
