3.3µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKG3R3
KG RAD ALUM ELEC CAP 3.3UF 50V - ECE-A1HKG3R3
| Digi-Key Part Number | P934-ND |
1 10 100 500 1000 5000 10000 25000 |
.19000 .09100 .06410 .04428 .03500 .03000 .02900 .02800 |
Extended Price
0.19 0.91 6.41 22.14 35.00 150.00 290.00 700.00 |
| Manufacturer Part Number | ECE-A1HKG3R3 | |||
| Description | KG RAD ALUM ELEC CAP 3.3UF 50V | |||
| Quantity Available | 3286 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECE-A1HKG3R3 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 3.3µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.158" Dia x 0.276" H (4.00mm x 7.00mm) |
| Lead Spacing | 0.059" (1.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECE A1HKG3R3 ECEA1HKG3R3 P934 ND P934ND P934 |
ECE-A1HKG3R3 Specification Sheet
KG RAD ALUM ELEC CAP 3.3UF 50V - ECE-A1HKG3R3 (P934-ND)
Related parts 3.3µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKG3R33.3µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKG3R3
Order 'kg rad alum elec cap 3.3uf 50v - ECE-A1HKG3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P934-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKG330
Order 'kg rad alum elec cap 33uf 50v - ECE-A1HKG330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P940-ND.
0.1µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKG0R1
Order 'kg rad alum elec cap 0.1uf 50v - ECE-A1HKG0R1' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P925-ND.
0.15µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKGR15
Order 'kg rad alum elec cap 0.15uf 50v - ECE-A1HKGR15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P926-ND.
0.22µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKGR22
Order 'kg rad alum elec cap 0.22uf 50v - ECE-A1HKGR22' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P927-ND.
0.33µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKGR33
Order 'kg rad alum elec cap 0.33uf 50v - ECE-A1HKGR33' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P928-ND.
0.47µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKGR47
Order 'kg rad alum elec cap 0.47uf 50v - ECE-A1HKGR47' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P929-ND.
0.68µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKGR68
Order 'kg rad alum elec cap 0.68uf 50v - ECE-A1HKGR68' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P930-ND.
1.5µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKG1R5
Order 'kg rad alum elec cap 1.5uf 50v - ECE-A1HKG1R5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P932-ND.
2.2µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKG2R2
Order 'kg rad alum elec cap 2.2uf 50v - ECE-A1HKG2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P933-ND.
4.7µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKG4R7
Order 'kg rad alum elec cap 4.7uf 50v - ECE-A1HKG4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P935-ND.
6.8µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKG6R8
Order 'kg rad alum elec cap 6.8uf 50v - ECE-A1HKG6R8' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P936-ND.
10µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKG100
Order 'kg rad alum elec cap 10uf 50v - ECE-A1HKG100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P937-ND.
15µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKG150
Order 'kg rad alum elec cap 15uf 50v - ECE-A1HKG150' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P938-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKG220
Order 'kg rad alum elec cap 22uf 50v - ECE-A1HKG220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P939-ND.
Options for 3.3µF Aluminum Capacitor Panasonic - ECG Radial 50V ECE-A1HKG3R3
Send this link via E-Mail
Help With This Screen
