IC QUAD 2IN POS-OR GATE 14-QFN - SN74AHCT32RGYR - Integrated Circuits (ICs)
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT32RGYR
| Digi-Key Part Number | 296-13913-1-ND |
1 25 100 250 500 |
.55000 .44000 .33000 .23100 .18260 |
Extended Price
0.55 11.00 33.00 57.75 91.30 |
| Manufacturer Part Number | SN74AHCT32RGYR | |||
| Description | IC QUAD 2IN POS-OR GATE 14-QFN | |||
| Quantity Available | 657 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AHCT32RGYR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-VQFN |
| Logic Type | OR Gate |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 8mA, 8mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4203539-2; RGY; 14 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AHCT32RGYR SN74AHCT32RGYR 296 13913 1 ND 296139131ND 296-13913-1 |
SN74AHCT32RGYR Specification Sheet
IC QUAD 2IN POS-OR GATE 14-QFN - SN74AHCT32RGYR (296-13913-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT32RGYRIC QUAD 2IN POS-OR GATE 14-QFN - SN74AHCT32RGYR
Order 'ic quad 2in pos-or gate 14-qfn - SN74AHCT32RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13913-1-ND.
IC QUAD 2IN POS-OR GATE 14-QFN - SN74AHCT32RGYR
Order 'ic quad 2in pos-or gate 14-qfn - SN74AHCT32RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13913-2-ND.
IC QUAD 2IN POS-OR GATE 14-QFN - SN74AHCT32RGYR
Order 'ic quad 2in pos-or gate 14-qfn - SN74AHCT32RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13913-6-ND.
IC QUAD 2IN POS-AND GATE 14-QFN - SN74LV08ARGYRG4
Order 'ic quad 2in pos-and gate 14-qfn - SN74LV08ARGYRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV08ARGYRG4-ND.
IC QUAD 2IN POS-NAND GATE 14-QFN - SN74AHC00RGYR
Order 'ic quad 2in pos-nand gate 14-qfn - SN74AHC00RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13893-1-ND.
IC QUAD 2IN POS-NAND GATE 14-QFN - SN74AHC00RGYR
Order 'ic quad 2in pos-nand gate 14-qfn - SN74AHC00RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13893-2-ND.
IC QUAD 2IN POS-NAND GATE 14-QFN - SN74AHC00RGYR
Order 'ic quad 2in pos-nand gate 14-qfn - SN74AHC00RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13893-6-ND.
IC QUAD 2IN POS-NOR GATE 14-QFN - SN74AHC02RGYR
Order 'ic quad 2in pos-nor gate 14-qfn - SN74AHC02RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13894-1-ND.
IC QUAD 2IN POS-NOR GATE 14-QFN - SN74AHC02RGYR
Order 'ic quad 2in pos-nor gate 14-qfn - SN74AHC02RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13894-2-ND.
IC QUAD 2IN POS-NOR GATE 14-QFN - SN74AHC02RGYR
Order 'ic quad 2in pos-nor gate 14-qfn - SN74AHC02RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13894-6-ND.
IC QUAD 2IN POS-AND GATE 14-QFN - SN74AHC08RGYR
Order 'ic quad 2in pos-and gate 14-qfn - SN74AHC08RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13896-1-ND.
IC QUAD 2IN POS-AND GATE 14-QFN - SN74AHC08RGYR
Order 'ic quad 2in pos-and gate 14-qfn - SN74AHC08RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13896-2-ND.
IC QUAD 2IN POS-AND GATE 14-QFN - SN74AHC08RGYR
Order 'ic quad 2in pos-and gate 14-qfn - SN74AHC08RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13896-6-ND.
IC QUAD 2IN POS-NAND GATE 14-QFN - SN74AHCT00RGYR
Order 'ic quad 2in pos-nand gate 14-qfn - SN74AHCT00RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13906-1-ND.
IC QUAD 2IN POS-NAND GATE 14-QFN - SN74AHCT00RGYR
Order 'ic quad 2in pos-nand gate 14-qfn - SN74AHCT00RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13906-2-ND.
Options for Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT32RGYR
Send this link via E-Mail
Help With This Screen
