IC HEX SCHMTT-TRIG INVRTR 14-QFN - SN74AHCT14RGYR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13912-1-ND |
1 25 100 250 500 |
.55000 .44000 .33000 .23100 .18260 |
Extended Price
0.55 11.00 33.00 57.75 91.30 |
| Manufacturer Part Number | SN74AHCT14RGYR | |||
| Description | IC HEX SCHMTT-TRIG INVRTR 14-QFN | |||
| Quantity Available | 3879 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AHCT14RGYR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 - Hex |
| Package / Case | 14-VQFN |
| Logic Type | Inverter with Schmitt Trigger |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 8mA, 8mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4203539-2; RGY; 14 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AHCT14RGYR SN74AHCT14RGYR 296 13912 1 ND 296139121ND 296-13912-1 |
SN74AHCT14RGYR Specification Sheet
IC HEX SCHMTT-TRIG INVRTR 14-QFN - SN74AHCT14RGYR (296-13912-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC HEX SCHMTT-TRIG INVRTR 14-QFN - SN74AHCT14RGYR
Order 'ic hex schmtt-trig invrtr 14-qfn - SN74AHCT14RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13912-1-ND.
IC HEX SCHMTT-TRIG INVRTR 14-QFN - SN74AHCT14RGYR
Order 'ic hex schmtt-trig invrtr 14-qfn - SN74AHCT14RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13912-2-ND.
IC HEX SCHMTT-TRIG INVRTR 14-QFN - SN74AHCT14RGYR
Order 'ic hex schmtt-trig invrtr 14-qfn - SN74AHCT14RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13912-6-ND.
IC HEX SCHMTT-TRIG INVRTR 14-QFN - SN74AHC14RGYR
Order 'ic hex schmtt-trig invrtr 14-qfn - SN74AHC14RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13901-1-ND.
IC HEX SCHMTT-TRIG INVRTR 14-QFN - SN74AHC14RGYR
Order 'ic hex schmtt-trig invrtr 14-qfn - SN74AHC14RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13901-2-ND.
IC HEX SCHMTT-TRIG INVRTR 14-QFN - SN74AHC14RGYR
Order 'ic hex schmtt-trig invrtr 14-qfn - SN74AHC14RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13901-6-ND.
IC HEX SCHMITT-TRIG INV 14-QFN - SN74AHC14RGYRG4
Order 'ic hex schmitt-trig inv 14-qfn - SN74AHC14RGYRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC14RGYRG4-ND.
IC HEX SCHMITT-TRIG INV 14-QFN - SN74LVC14ARGYRG4
Order 'ic hex schmitt-trig inv 14-qfn - SN74LVC14ARGYRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC14ARGYRG4-ND.
IC HEX SCHMITT-TRIG INV 14-SOIC - SN74ACT14DR
Order 'ic hex schmitt-trig inv 14-soic - SN74ACT14DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1068-1-ND.
IC HEX SCHMITT-TRIG INV 14-SOIC - SN74ACT14DR
Order 'ic hex schmitt-trig inv 14-soic - SN74ACT14DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1068-2-ND.
IC HEX SCHMITT-TRIG INV 14-SOIC - SN74ACT14D
Order 'ic hex schmitt-trig inv 14-soic - SN74ACT14D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1068-5-ND.
IC HEX SCHMITT-TRIG INV 14-SOIC - SN74ACT14DR
Order 'ic hex schmitt-trig inv 14-soic - SN74ACT14DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1068-6-ND.
IC HEX SCHMITT-TRIG INV 14-SOIC - SN74AHC14DR
Order 'ic hex schmitt-trig inv 14-soic - SN74AHC14DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1085-1-ND.
IC HEX SCHMITT-TRIG INV 14-SOIC - SN74AHC14DR
Order 'ic hex schmitt-trig inv 14-soic - SN74AHC14DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1085-2-ND.
IC HEX SCHMITT-TRIG INV 14-SOIC - SN74AHC14DR
Order 'ic hex schmitt-trig inv 14-soic - SN74AHC14DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1085-6-ND.
Send this link via E-Mail
Help With This Screen
