Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G32DCTR
IC DUAL 2 INPUT OR GATE SM8 - SN74LVC2G32DCTR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13267-2-ND |
3000 6000 12000 24000 |
.15600 .15300 .15000 .14700 |
Extended Price
468.00 918.00 1800.00 3528.00 |
| Manufacturer Part Number | SN74LVC2G32DCTR | |||
| Description | IC DUAL 2 INPUT OR GATE SM8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC2G32DCTR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Package / Case | SM8 |
| Logic Type | OR Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 32mA, 32mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Drawing Number | 296; 4188781; DCT; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC2G32DCTR SN74LVC2G32DCTR 296 13267 2 ND 296132672ND 296-13267-2 |
SN74LVC2G32DCTR Specification Sheet
IC DUAL 2 INPUT OR GATE SM8 - SN74LVC2G32DCTR (296-13267-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G32DCTRTexas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G32DCTR
Order 'ic dual 2 input or gate sm8 - SN74LVC2G32DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13267-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G32DCTR
Order 'ic dual 2 input or gate sm8 - SN74LVC2G32DCTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13267-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G32DCTR
Order 'ic dual 2 input or gate sm8 - SN74LVC2G32DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13267-6-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G32DCUR
Order 'ic dual 2 input or gate us8 - SN74LVC2G32DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13268-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G32DCUR
Order 'ic dual 2 input or gate us8 - SN74LVC2G32DCUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13268-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G32DCUR
Order 'ic dual 2 input or gate us8 - SN74LVC2G32DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13268-6-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G38DCTR
Order 'ic dual 2-in nand gate od sm8 - SN74LVC2G38DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17010-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G38DCTR
Order 'ic dual 2-in nand gate od sm8 - SN74LVC2G38DCTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17010-2-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G38DCTRE4
Order 'ic dual 2-in nand gate od 8-sm8 - SN74LVC2G38DCTRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC2G38DCTRE4-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G38DCTR
Order 'ic dual 2-in nand gate od sm8 - SN74LVC2G38DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17010-6-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 4mA, 4mA 2 V ~ 6 V SN74HC00DR
Order 'ic quad 2-input nand gate 14soic - SN74HC00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1187-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 4mA, 4mA 2 V ~ 6 V SN74HC00DR
Order 'ic quad 2-input nand gate 14soic - SN74HC00DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1187-2-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 4mA, 4mA 2 V ~ 6 V SN74HC00D
Order 'ic quad 2-input nand gate 14soic - SN74HC00D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1187-5-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Digi-Reel® 4mA, 4mA 2 V ~ 6 V SN74HC00DR
Order 'ic quad 2-input nand gate 14soic - SN74HC00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1187-6-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 4mA, 4mA 2 V ~ 6 V SN74HC02DR
Order 'ic quad 2-input nor gate 14-soic - SN74HC02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1188-1-ND.
Options for Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G32DCTR
Send this link via E-Mail
Help With This Screen
