IC DUAL 2 INPUT OR GATE SM8 - SN74LVC2G32DCTR
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G32DCTR
| Digi-Key Part Number | 296-13267-1-ND |
1 25 100 250 500 1000 |
.48000 .36000 .27000 .19920 .16800 .15960 |
Extended Price
0.48 9.00 27.00 49.80 84.00 159.60 |
| Manufacturer Part Number | SN74LVC2G32DCTR | |||
| Description | IC DUAL 2 INPUT OR GATE SM8 | |||
| Quantity Available | 857 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC2G32DCTR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Package / Case | SM8 |
| Logic Type | OR Gate |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 32mA, 32mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Drawing Number | 296; 4188781; DCT; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC2G32DCTR SN74LVC2G32DCTR 296 13267 1 ND 296132671ND 296-13267-1 |
SN74LVC2G32DCTR Specification Sheet
IC DUAL 2 INPUT OR GATE SM8 - SN74LVC2G32DCTR (296-13267-1-ND)
Related parts Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G32DCTRIC DUAL 2 INPUT OR GATE SM8 - SN74LVC2G32DCTR
Order 'ic dual 2 input or gate sm8 - SN74LVC2G32DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13267-1-ND.
IC DUAL 2 INPUT OR GATE SM8 - SN74LVC2G32DCTR
Order 'ic dual 2 input or gate sm8 - SN74LVC2G32DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13267-6-ND.
IC DUAL 2 INPUT OR GATE SM8 - SN74LVC2G32DCTR
Order 'ic dual 2 input or gate sm8 - SN74LVC2G32DCTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13267-2-ND.
IC DUAL 2 INPUT OR GATE US8 - SN74LVC2G32DCUR
Order 'ic dual 2 input or gate us8 - SN74LVC2G32DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13268-1-ND.
IC DUAL 2 INPUT OR GATE US8 - SN74LVC2G32DCUR
Order 'ic dual 2 input or gate us8 - SN74LVC2G32DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13268-6-ND.
IC DUAL 2-IN NAND GATE OD SM8 - SN74LVC2G38DCTR
Order 'ic dual 2-in nand gate od sm8 - SN74LVC2G38DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17010-1-ND.
IC DUAL 2-IN NAND GATE OD SM8 - SN74LVC2G38DCTR
Order 'ic dual 2-in nand gate od sm8 - SN74LVC2G38DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17010-6-ND.
IC QUAD 2-INPUT NAND GATE 14SOIC - SN74HC00DR
Order 'ic quad 2-input nand gate 14soic - SN74HC00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1187-1-ND.
IC QUAD 2-INPUT NAND GATE 14SOIC - SN74HC00DR
Order 'ic quad 2-input nand gate 14soic - SN74HC00DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1187-6-ND.
IC QUAD 2-INPUT NOR GATE 14-SOIC - SN74HC02DR
Order 'ic quad 2-input nor gate 14-soic - SN74HC02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1188-1-ND.
IC QUAD 2-INPUT NOR GATE 14-SOIC - SN74HC02DR
Order 'ic quad 2-input nor gate 14-soic - SN74HC02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1188-6-ND.
IC QUAD 2-INPUT AND GATE 14-SOIC - SN74HC08DR
Order 'ic quad 2-input and gate 14-soic - SN74HC08DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1191-1-ND.
IC QUAD 2-INPUT AND GATE 14-SOIC - SN74HC08DR
Order 'ic quad 2-input and gate 14-soic - SN74HC08DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1191-6-ND.
IC QUAD 2-INPUT OR GATE 14-SOIC - SN74HC32DR
Order 'ic quad 2-input or gate 14-soic - SN74HC32DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1199-1-ND.
IC QUAD 2-INPUT OR GATE 14-SOIC - SN74HC32DR
Order 'ic quad 2-input or gate 14-soic - SN74HC32DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1199-6-ND.
Options for Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC2G32DCTR
Send this link via E-Mail
Help With This Screen
