IC SINGLE INVERTER GATE SC-70-5 - SN74AUC1GU04DCKR
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1GU04DCKR
| Digi-Key Part Number | 296-13175-1-ND |
1 25 100 250 500 1000 |
.50000 .40440 .27720 .20792 .16170 .13860 |
Extended Price
0.50 10.11 27.72 51.98 80.85 138.60 |
| Manufacturer Part Number | SN74AUC1GU04DCKR | |||
| Description | IC SINGLE INVERTER GATE SC-70-5 | |||
| Quantity Available | 7045 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AUC1GU04DCKR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Logic Type | Inverter |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 9mA, 9mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 0.8 V ~ 2.7 V |
| Drawing Number | 296; 4093553-3; DCK; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AUC1GU04DCKR SN74AUC1GU04DCKR 296 13175 1 ND 296131751ND 296-13175-1 |
SN74AUC1GU04DCKR Specification Sheet
IC SINGLE INVERTER GATE SC-70-5 - SN74AUC1GU04DCKR (296-13175-1-ND)
Related parts Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1GU04DCKRIC SINGLE INVERTER GATE SC-70-5 - SN74AUC1GU04DCKR
Order 'ic single inverter gate sc-70-5 - SN74AUC1GU04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13175-1-ND.
IC SINGLE INVERTER GATE SC-70-5 - SN74AUC1GU04DCKR
Order 'ic single inverter gate sc-70-5 - SN74AUC1GU04DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13175-2-ND.
IC SINGLE INVERTER GATE SC-70-5 - SN74AUC1GU04DCKR
Order 'ic single inverter gate sc-70-5 - SN74AUC1GU04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13175-6-ND.
IC SINGLE INVERTER GATE SC-70-5 - SN74AUC1G04DCKR
Order 'ic single inverter gate sc-70-5 - SN74AUC1G04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13169-1-ND.
IC SINGLE INVERTER GATE SC-70-5 - SN74AUC1G04DCKR
Order 'ic single inverter gate sc-70-5 - SN74AUC1G04DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13169-2-ND.
IC SINGLE INVERTER GATE SC-70-5 - SN74AUC1G04DCKR
Order 'ic single inverter gate sc-70-5 - SN74AUC1G04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13169-6-ND.
IC SINGLE INVERTER GATE SC-70-5 - CAHCT1G04QDCKRQ1
Order 'ic single inverter gate sc-70-5 - CAHCT1G04QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24029-1-ND.
IC SINGLE INVERTER GATE SC-70-5 - CAHCT1G04QDCKRQ1
Order 'ic single inverter gate sc-70-5 - CAHCT1G04QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24029-2-ND.
IC SINGLE INVERTER GATE SC-70-5 - CAHCT1G04QDCKRQ1
Order 'ic single inverter gate sc-70-5 - CAHCT1G04QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24029-6-ND.
IC SINGLE INVERTER GATE SC70-5 - SN74AHC1G04DCKR
Order 'ic single inverter gate sc70-5 - SN74AHC1G04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1090-1-ND.
IC SINGLE INVERTER GATE SC70-5 - SN74AHC1G04DCKR
Order 'ic single inverter gate sc70-5 - SN74AHC1G04DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1090-2-ND.
IC 2-IN POS-NAND GATE SC-70-5 - SN74AUC1G00DCKR
Order 'ic 2-in pos-nand gate sc-70-5 - SN74AUC1G00DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13165-1-ND.
IC 2-IN POS-NAND GATE SC-70-5 - SN74AUC1G00DCKR
Order 'ic 2-in pos-nand gate sc-70-5 - SN74AUC1G00DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13165-2-ND.
IC SINGLE INVERTER GATE SC70-5 - SN74AHC1G04QDCKRQ1
Order 'ic single inverter gate sc70-5 - SN74AHC1G04QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17248-1-ND.
IC SINGLE INVERTER GATE SC70-5 - SN74AHC1G04QDCKRQ1
Order 'ic single inverter gate sc70-5 - SN74AHC1G04QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17248-2-ND.
Options for Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 9mA, 9mA 0.8 V ~ 2.7 V SN74AUC1GU04DCKR
Send this link via E-Mail
Help With This Screen
